TE Connectivity, Z-DOK+ Connector Assembly, Right Angle, 32 Way
- RS Stock No.:
- 677-529
- Mfr. Part No.:
- 6367584-2
- Brand:
- TE Connectivity
Subtotal (1 tube of 5 units)*
$623.90
(exc. GST)
$686.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $623.90 | $124.78 |
*price indicative
- RS Stock No.:
- 677-529
- Mfr. Part No.:
- 6367584-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Number of Contacts | 32 | |
| Orientation | Right Angle | |
| Housing Material | Polyester | |
| Mount Type | Through Hole | |
| Termination Type | Solder | |
| Standards/Approvals | RoHS Compliant | |
| Series | Z-DOK+ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Number of Contacts 32 | ||
Orientation Right Angle | ||
Housing Material Polyester | ||
Mount Type Through Hole | ||
Termination Type Solder | ||
Standards/Approvals RoHS Compliant | ||
Series Z-DOK+ | ||
- COO (Country of Origin):
- CN
The TE Connectivity docking connector designed for cable-to-board applications requiring differential signal transmission. It features a 6-row receptacle layout with 112 total positions, including 96 signal contacts, and a 2.54 mm centerline pitch. This connector is Ideal for modular systems in data, telecom, and industrial environments where secure and Compact interconnects are essential.
Receptacle docking connector style for cable-to-board integration
2.54 mm centerline pitch supports dense signal routing
6 row configuration with 96 signal positions for differential pair applications
- RS Stock No. 0678777
- Mfr. Part No. 6367580-2
1 Pack of 8
$635.45
- RS Stock No. 0679345
- Mfr. Part No. 6367551-2
1 Pack of 8
$686.68
- RS Stock No. 0678775
- Mfr. Part No. 6367130-1
1 Pack of 7
$1,149.49
- RS Stock No. 0679408
- Mfr. Part No. 5536272-6
1 Tube of 6
$456.12
Related links
- TE Connectivity Right Angle Female, 40 Way
- TE Connectivity Right Angle Female, 8 Way
- TE Connectivity Right Angle Male, 16 Way
- TE Connectivity 174 Way
- TE Connectivity Z-PACK Series Right Angle Board Connector Assembly 2 mm Pitch Shrouded
- TE Connectivity Z-PACK 2mm HM Series Right Angle Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity Z-PACK 2mm HM Series Right Angle Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity Z-PACK 2mm HM Series Right Angle Board Connector Assembly 3 mm Pitch Shrouded












