Molex, 171750 1.9 mm Pitch Connector Backplane Connector, Right Angle Female, 10 Column, 4 Row, 40 Way
- RS Stock No.:
- 685-107
- Mfr. Part No.:
- 171750-1020
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-107
- Mfr. Part No.:
- 171750-1020
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Backplane Connector Type | Connector | |
| Product Type | Backplane Connector | |
| Number of Contacts | 40 | |
| Current | 750mA | |
| Orientation | Right Angle | |
| Number of Columns | 10 | |
| Connector Gender | Female | |
| Voltage | 29.9V | |
| Number of Rows | 4 | |
| Pitch | 1.9mm | |
| Contact Plating | Gold over Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS, REACH | |
| Series | 171750 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Backplane Connector Type Connector | ||
Product Type Backplane Connector | ||
Number of Contacts 40 | ||
Current 750mA | ||
Orientation Right Angle | ||
Number of Columns 10 | ||
Connector Gender Female | ||
Voltage 29.9V | ||
Number of Rows 4 | ||
Pitch 1.9mm | ||
Contact Plating Gold over Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS, REACH | ||
Series 171750 | ||
- COO (Country of Origin):
- SG
The Molex Impel 90 Ohm 2 Pair Right-Angle Daughter card is meticulously designed for high-performance PCB applications. Featuring a compact 1.90mm pitch, this connector accommodates up to 40 circuits across its 10 columns, ensuring efficient signal integrity and maximising data rates. The component's durability, rated for 200 mating cycles, guarantees longevity and reliability in critical electronic environments. Its right-angle orientation optimises space on your PCB, while the robust high-temperature thermoplastic and High-Performance Alloy (HPA) construction offer resilience against environmental stresses. This connector is UL certified and fully compliant with EU RoHS regulations, affirming its commitment to safety and environmental standards.
Impedance of 90 ohm ensures excellent signal integrity and minimal loss
Constructed with full shielding to reduce electromagnetic interference
Compatible with lead free solder processes to align with modern manufacturing standards
Designed for optimal mating with other Impel 90 Ohm components, enhancing versatility
Lightweight facilitates ease of handling in assembly
Maintains PCB retention with no locator, offering straightforward installation
