Molex, 76990 1.9 mm Pitch Right Angle Receptacle Backplane Connector, Right Angle, 10 Column, 15 Row, 150 Way
- RS Stock No.:
- 691-838
- Mfr. Part No.:
- 76990-1020
- Brand:
- Molex
Get a bulk buy discount
Add 40 more to save 1%
View bulk pricing optionsSubtotal (1 tray of 8 units)*
$598.54
(exc. GST)
$658.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 8 - 32 | $74.818 | $598.54 | - |
| 40 + | $73.323 | $586.58 | 1% |
*price indicative
- RS Stock No.:
- 691-838
- Mfr. Part No.:
- 76990-1020
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Backplane Connector Type | Right Angle Receptacle | |
| Product Type | Backplane Connector | |
| Current | 750mA | |
| Number of Contacts | 150 | |
| Number of Columns | 10 | |
| Orientation | Right Angle | |
| Voltage | 30V | |
| Number of Rows | 15 | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Mount Type | Through Hole | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold over Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Pin | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU RoHS | |
| Series | 76990 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Backplane Connector Type Right Angle Receptacle | ||
Product Type Backplane Connector | ||
Current 750mA | ||
Number of Contacts 150 | ||
Number of Columns 10 | ||
Orientation Right Angle | ||
Voltage 30V | ||
Number of Rows 15 | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Mount Type Through Hole | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold over Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Pin | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU RoHS | ||
Series 76990 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 5 Pair right angle orthogonal daughtercard delivers cutting-edge connectivity solutions designed for high-performance applications. This Advanced daughtercard features a Compact design with 10 columns and up to 150 circuits, providing efficient space utilisation while ensuring reliable data transmission. Crafted for versatility, it's suitable for orthogonal and midplane applications, featuring high performance alloy (HPA) metal for durability and gold plating for reliable mating. The component's lead-free characteristics and compliance with low-halogen standards underline its commitment to environmental sustainability without compromising performance.
Supports a maximum data rate of 25.0 Gbps for high speed applications
Designed for up to 150 circuits which ensuring extensive connectivity options
Right-angle orientation simplifies PCB layout in tight spaces
Utilises high temperature thermoplastic resin which enhancing thermal resistance
No PCB retention offers easy installation and maintenance of the daughtercard
Durability rated for up to 200 mating cycles which ensuring long lasting performance
Standards compliant with EU RoHS for safe and environmentally friendly use
