Molex, 171750 1.9 mm Pitch Connector, Right Angle, 12 Column, 4 Row, 144 Way
- RS Stock No.:
- 693-918
- Mfr. Part No.:
- 171500-1022
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-918
- Mfr. Part No.:
- 171500-1022
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector | |
| Number of Contacts | 144 | |
| Current | 750mA | |
| Orientation | Right Angle | |
| Number of Columns | 12 | |
| Voltage | 29.9V | |
| Number of Rows | 4 | |
| Housing Material | Thermoplastic | |
| Pitch | 1.9mm | |
| Mount Type | Surface | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold | |
| Termination Type | Press Fit | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 171750 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector | ||
Number of Contacts 144 | ||
Current 750mA | ||
Orientation Right Angle | ||
Number of Columns 12 | ||
Voltage 29.9V | ||
Number of Rows 4 | ||
Housing Material Thermoplastic | ||
Pitch 1.9mm | ||
Mount Type Surface | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold | ||
Termination Type Press Fit | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Series 171750 | ||
- COO (Country of Origin):
- SG
The Molex Impel 90 Ohm Daughtercard is engineered for superior connectivity and performance in various electronic applications. Designed as a right-angle orthogonal daughtercard, it features 12 columns and accommodates up to 144 circuits, making it Ideal for high-density environments. Built with a focus on reliability, this product supports data rates of up to 40.0 Gbps, delivering exceptional efficiency. Its robust construction utilises high-performance alloy and a high-temperature thermoplastic resin, ensuring longevity and durability under operational conditions of -55° to +85°C. The Impels low-halogen materials comply with stringent environmental standards, making it a responsible choice for today's eco-conscious industries.
Supports a maximum current of 0.75A per contact, ensuring efficient power distribution
Data rates reach up to 40.0 Gbps, facilitating high-speed data transfer
Impedance of 90Ω optimises signal integrity for reliable performance
Full shield type enhances electromagnetic interference (EMI) protection
Compatible with multiple mating parts to ensure versatility in applications
Related links
- Molex Right Angle Female 4 Row, 40 Way
- Molex Vertical 12 Row, 144 Way
- Molex Right Angle Female 12 Row, 144 Way
- Molex Vertical Female 12 Row, 144 Way
- Molex Right Angle Female 8 Row, 96 Way
- Molex Right Angle Female 9 Row, 144 Way
- Molex Right Angle Female 9 Row, 144 Way
- TE Connectivity Vertical Male 9 Row, 144 Way
