HPM C239W White Plastic Back Box, IP56, Wall Mount 120mm 41 mm
- RS Stock No.:
- 273-1062
- Mfr. Part No.:
- C239WE
- Brand:
- HPM
Subtotal (1 unit)*
$20.22
(exc. GST)
$22.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.22 |
*price indicative
- RS Stock No.:
- 273-1062
- Mfr. Part No.:
- C239WE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Back Box | |
| Internal Depth | 41mm | |
| Depth | 41mm | |
| Material | Plastic | |
| Series | C239W | |
| Earth Terminal | No | |
| Width | 120mm | |
| Colour | White | |
| IP Rating | IP56 | |
| Standards/Approvals | No | |
| Mount Type | Wall | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Back Box | ||
Internal Depth 41mm | ||
Depth 41mm | ||
Material Plastic | ||
Series C239W | ||
Earth Terminal No | ||
Width 120mm | ||
Colour White | ||
IP Rating IP56 | ||
Standards/Approvals No | ||
Mount Type Wall | ||
- COO (Country of Origin):
- AU
The HPM mounting box fully sealed surface mount. It designed for all standard switches, PowerPoints and electronic products, deep 41mm inside that makes ease of wiring and for electronic modules. It is weatherproof and goes for an 84mm mounting centres.
Ideal for residential or commercial applications
Robust and thicker walls dont deform or crack
Related links
- Berker Integro White White Plastic Back Box 1 Gangs 41 mm 59.5mm 41 mm
- Rittal AX Series Fibreglass Reinforced Polyester Wall Box 600 mm x 400 mm x 200 mm
- Rittal AE Series Steel Wall Box 700 mm x 500 mm x 250mm
- Rittal AX IT Series Sheet Steel Wall Box 380 mm x 600 mm x 350 mm
- nVent HOFFMAN MAS Series Steel Wall Box 1200 mm x 600 mm x 300 mm
- Rittal AX IT Series Sheet Steel Wall Box 760 mm x 600 mm x 350mm
- Rittal AX IT Series Sheet Steel Wall Box 800 mm x 600 mm x 400 mm
- Rittal AX IT Series Sheet Steel Wall Box 600 mm x 600 mm x 350 mm
