Schneider Electric Unica White Anti-Bacterial ABS Back Box, Surface Mount, 2 Gangs 167 mm 230mm 60 mm
- RS Stock No.:
- 272-7506
- Mfr. Part No.:
- NU121820
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$118.98
(exc. GST)
$130.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.98 |
*price indicative
- RS Stock No.:
- 272-7506
- Mfr. Part No.:
- NU121820
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Back Box | |
| Number of Gangs | 2 | |
| Depth | 60mm | |
| Material | ABS | |
| Series | Unica | |
| Width | 230mm | |
| Colour | White | |
| Finish | Anti-Bacterial | |
| Range | New Unica | |
| Standards/Approvals | RoHS, CHINA RoHS, WEEE | |
| Mount Type | Surface | |
| Height | 167mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Back Box | ||
Number of Gangs 2 | ||
Depth 60mm | ||
Material ABS | ||
Series Unica | ||
Width 230mm | ||
Colour White | ||
Finish Anti-Bacterial | ||
Range New Unica | ||
Standards/Approvals RoHS, CHINA RoHS, WEEE | ||
Mount Type Surface | ||
Height 167mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric new unica workstation is in colour white. Its matching mounting box can be recessed into the surface of the wall with flush type. Being made of ABS (acrylonitrile butadiene-styrene), PC material, this workstation is quite reliable and resistant. Besides, it reaches IK04 protection level, which can help protect against impact. Also, it is environment-friendly, with UV resistant, acetone, alcohol, ammonia, bleach, liquid soap, oil, petrol, window-cleaning fluid reached.
Halogen free
Flexible and easy to understand and quick to install
SVHC free
Related links
- Schneider Electric Unica White White ABS Back Box 1 Gangs 167 mm 230mm 62 mm
- Schneider Electric Unica White ABS Back Box Flush Mount 167 mm 230mm 62 mm
- Schneider Electric Unica Pro White ABS Back Box 2 Gangs 87 mm 158mm 40 mm
- Schneider Electric Unica White White ABS Back Box Surface Mount, 3 Gangs 229 mm 229mm 229 mm
- Schneider Electric Unica White White Polyamide 6 Back Box Clip Mount, 1 Gangs 35 mm 26.5mm 35 mm
- Schneider Electric Unica System+ White Aluminium 60 mm Cable Grommet for 8 mm Cable Dia. INS61213
- Schneider Electric Unica White 2 Gang Plug Socket French
- Schneider Electric Unica White 3 Gang Power Socket French 2P
