Schneider Electric Unica White White Polyamide Back Box, IP20, Clip Mount, 1 Gangs 35 mm 26.5mm 35 mm

Subtotal (1 pack of 10 units)*

$62.54

(exc. GST)

$68.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$62.54$6.254

*price indicative

RS Stock No.:
438-796
Mfr. Part No.:
MGU8.601
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Back Box

Number of Gangs

1

Depth

35mm

Series

Unica

Material

Polyamide

Earth Terminal

No

Width

26.5mm

Colour

White

Finish

White

IP Rating

IP20

Knockout

Yes

Range

Unica

Standards/Approvals

No

Mount Type

Clip

Height

35mm

COO (Country of Origin):
ES
The Schneider Electric Flush-mounted masonry box designed for standard aesthetic installations, it supports 1 module and features a clip-in mounting system for easy installation. It has a depth of 35mm, width of 26.5mm, and height of 50mm, making it ideal for securing electrical fixtures.

IP20 and IK01 protection

Polyamide 6 material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy