Schneider Electric Ovalis White Mast TPE Back Box Mounting Frame, IP21D, Surface Mount, 1 Gangs 89 mm 89mm 44 mm
- RS Stock No.:
- 429-286
- Mfr. Part No.:
- S320762
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$18.95
(exc. GST)
$20.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.95 |
*price indicative
- RS Stock No.:
- 429-286
- Mfr. Part No.:
- S320762
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Back Box Mounting Frame | |
| Number of Gangs | 1 | |
| Depth | 44mm | |
| Internal Depth | 37mm | |
| Series | Ovalis | |
| Material | TPE | |
| Width | 89mm | |
| Colour | White | |
| Finish | Mast | |
| IP Rating | IP21D | |
| Knockout | Yes | |
| Range | Ovalis | |
| Standards/Approvals | 2006/95/EEC, EN 60669-1, LCIE: NF 603415B NF | |
| Mount Type | Surface | |
| Height | 89mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Back Box Mounting Frame | ||
Number of Gangs 1 | ||
Depth 44mm | ||
Internal Depth 37mm | ||
Series Ovalis | ||
Material TPE | ||
Width 89mm | ||
Colour White | ||
Finish Mast | ||
IP Rating IP21D | ||
Knockout Yes | ||
Range Ovalis | ||
Standards/Approvals 2006/95/EEC, EN 60669-1, LCIE: NF 603415B NF | ||
Mount Type Surface | ||
Height 89mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric mounting box is designed for surface installation and accommodates a single gang. It features a paint cover for packing and includes four knock-outs for cable entry. The box is secured using screws and comes in a white colour tint for a clean and modern appearance.
Matt finish
Made of Thermoplastic ABS UV stabilised
RoHS compliant
Related links
- Schneider Electric Ovalis Grey Thermoplastic Back Box Mounting Frame 1 Gangs 89 mm 89mm 44 mm
- Schneider Electric Ovalis C Grey Mast Thermoplastic Back Box Mounting Frame Surface Mount 71 mm 71mm 43 mm
- Schneider Electric Ovalis Anthracite ABS Back Box Mounting Frame, Surface Mount 165 mm 230mm 50 mm
- Schneider Electric Ovalis C Grey Thermoplastic Back Box Mounting Frame Flush Mount 71 mm 71mm 54 mm
- Schneider Electric Mureva Styl Grey ABS Back Box Mounting Frame Surface Mount, 1 Gangs 44 mm 84mm 19 mm
- Schneider Electric Merten White ABS Back Box Mounting Frame 1 Gangs
- Schneider Electric Merten Grey ABS Back Box Mounting Frame 1 Gangs
- Schneider Electric Ovalis White Plug Socket, 16A Indoor
