Schneider Electric D-Life Grey ABS Back Box Mounting Frame, Surface Mount, 3 Gangs
- RS Stock No.:
- 341-422
- Mfr. Part No.:
- MTN4034-6534
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$105.58
(exc. GST)
$116.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.58 |
*price indicative
- RS Stock No.:
- 341-422
- Mfr. Part No.:
- MTN4034-6534
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 3 | |
| Product Type | Back Box Mounting Frame | |
| Series | D-Life | |
| Material | ABS | |
| Colour | Grey | |
| Range | Merten | |
| Standards/Approvals | RoHS | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 3 | ||
Product Type Back Box Mounting Frame | ||
Series D-Life | ||
Material ABS | ||
Colour Grey | ||
Range Merten | ||
Standards/Approvals RoHS | ||
Mount Type Surface | ||
- COO (Country of Origin):
- DE
The Schneider Electric surface mounted housing is designed for a 3 gang installation. It is made of matte ABS (acrylonitrile butadiene-styrene) material, ensuring durability. The housing supports both horizontal and vertical mounting positions. It features 2 cable entry and 2 duct entry for easy wiring access.
Varnished treated surface
RoHS compliant
Related links
- Schneider Electric Merten White ABS Back Box Mounting Frame 3 Gangs
- Schneider Electric Merten Grey ABS Back Box Mounting Frame 1 Gangs
- Schneider Electric Merten White ABS Back Box Mounting Frame 1 Gangs
- Schneider Electric Merten White ABS Back Box Mounting Frame 2 Gangs
- Hager WNA Grey Grey Polypropylene Back Box Mounting Frame Surface Mount, 3 Gangs 83 mm 23mm 83 mm
- Schneider Electric Ovalis Grey Thermoplastic Back Box Mounting Frame 1 Gangs 89 mm 89mm 44 mm
- Schneider Electric Ovalis Anthracite ABS Back Box Mounting Frame, Surface Mount 165 mm 230mm 50 mm
- Schneider Electric New Unica Anthracite ABS Back Box Mounting Frame, Surface Mount 165 mm 165mm 60 mm
