Clipsal Electrical Plate Clip Adapter
- RS Stock No.:
- 282-2648
- Mfr. Part No.:
- 240L-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$1.52
(exc. GST)
$1.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.52 |
*price indicative
- RS Stock No.:
- 282-2648
- Mfr. Part No.:
- 240L-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Plate | |
| Accessory Type | Clip Adapter | |
| Standards/Approvals | REACh Regulation, Pro-active (Product out of EU RoHS legal scope), EU RoHS Directive, China RoHS Regulation, Toxic heavy metal free Yes, REACH free of SVHC Yes, RoHS exemption information Yes, Mercury free Yes, China RoHS Declaration, Green Premium product, EU RoHS Declaration | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Plate | ||
Accessory Type Clip Adapter | ||
Standards/Approvals REACh Regulation, Pro-active (Product out of EU RoHS legal scope), EU RoHS Directive, China RoHS Regulation, Toxic heavy metal free Yes, REACH free of SVHC Yes, RoHS exemption information Yes, Mercury free Yes, China RoHS Declaration, Green Premium product, EU RoHS Declaration | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Junction Box Lid is a green premium sustainable product. It is free of substances of very high concern above the threshold.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical 240/25 Series Back Mounting Plate
- Clipsal Electrical Back Box Accessory Clip Adapter
- Clipsal Electrical Grey Polyvinyl Chloride Cable Clip
- Clipsal Electrical Grey Polyvinyl Chloride, Grey
- Clipsal Electrical Grey Plastic Cable Conduit Support, 25 mm Max. Bundle 34 mm 12mm
- Clipsal Electrical Polycarbonate Lid 95 mm L for Use with 56 Series Enclosures
- Clipsal Electrical Polycarbonate Grey RAL 7035 Lid 192 mm L for Use with 56 Series Enclosures
- Clipsal Electrical Chemical Grey 1 Gang Cover Plate ABS (Housing) Faceplate & Mounting Plate
