Clipsal Electrical 240/25 Series Back Mounting Plate
- RS Stock No.:
- 282-2645
- Mfr. Part No.:
- 240/25BL-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$6.54
(exc. GST)
$7.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.54 |
*price indicative
- RS Stock No.:
- 282-2645
- Mfr. Part No.:
- 240/25BL-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Accessory Type | Back Mounting Plate | |
| Product Type | Back Mounting Plate | |
| Series | 240/25 | |
| Standards/Approvals | REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Accessory Type Back Mounting Plate | ||
Product Type Back Mounting Plate | ||
Series 240/25 | ||
Standards/Approvals REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Cable Management, Back Entry Lid is round in shape. It is free of substances of Very High Concern above the threshold. It is a green premium sustainable product.
Mercury free
Toxic heavy metal free
- RS Stock No. 0354549
- Mfr. Part No. NSYCUFX800R
Each
$111.53
- RS Stock No. 0341013
- Mfr. Part No. NSYCUFX400R
Each
$94.61
- RS Stock No. 0621778
- Mfr. Part No. 8PQ3000-1BA43
Each
$641.09
- RS Stock No. 2790315
- Mfr. Part No. 1455QAL-10
Each
$40.61
Related links
- Clipsal Electrical Series 240 Series White Polyvinyl Chloride Junction Box REACH 8.5cm 6.5 cm
- Clipsal Electrical Series 240 Series White Polyvinyl Chloride Junction Box REACH 6.6cm 4.6 cm
- Clipsal Electrical 240/20 Series Grey Junction Box 45.2 cm, 20mm
- Clipsal Electrical Series 240 Series White Polyvinyl Chloride Junction Box REACH 9.3cm 7.2 cm
- Clipsal Electrical Series 240 Series White Polyvinyl Chloride Junction Box REACH 6.5cm 4.12 cm
- Clipsal Electrical 240D Series Grey Polyvinyl Chloride Junction Box 25mm
- Clipsal Electrical Series 240 Series White Polyvinyl Chloride Junction Box REACH 5.8cm 4 cm
- Clipsal Electrical Series 240 Series White Polyvinyl Chloride Junction Box REACH 6.5cm 4.2 cm












