Clipsal Electrical Grey Plastic C-clamp, 25mm Max. Bundle
- RS Stock No.:
- 282-2911
- Mfr. Part No.:
- 280/25-GY
- Brand:
- Clipsal Electrical
14 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$5.82
(exc. GST)
$6.40
(inc. GST)
Units | Per unit |
---|---|
1 + | $5.82 |
- RS Stock No.:
- 282-2911
- Mfr. Part No.:
- 280/25-GY
- Brand:
- Clipsal Electrical
Related links
- Clipsal Electrical Grey Plastic C-clamp, 16mm Max. Bundle
- Clipsal Electrical Grey PVC Screwed Lock Rings, 25mm Max. Bundle
- Clipsal Electrical Grey Extension Ring, 25mm Max. Bundle
- Clipsal Electrical Grey PVC Conduit Clip, 50mm Max. Bundle
- Clipsal Electrical Grey PVC Conduit Clip, 32mm Max. Bundle
- Clipsal Electrical Grey PVC Conduit Clip, 20mm Max. Bundle
- Clipsal Electrical Grey PVC Conduit Clip, 40mm Max. Bundle
- Clipsal Electrical Grey PVC Conduit Saddle Spacer, 25mm Max. Bundle