Sanyo Denki San Ace 9LG Series Axial Fan, 24 V dc, DC Operation, 174m³/h, 12W, 500mA Max, 92 x 92 x 38mm

Bulk discount available

Subtotal (1 unit)*

$124.66

(exc. GST)

$137.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$124.66
5 - 11$123.17
12 - 24$120.86
25 - 49$118.55
50 +$116.39

*price indicative

RS Stock No.:
862-1633
Mfr. Part No.:
9LG0924P1F001
Brand:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Supply Voltage

24 V dc

Height

92mm

AC or DC Operation

DC

Width

92mm

Power Consumption

12W

Depth

38mm

Maximum Current

500mA

Dimensions

92 x 92 x 38mm

Termination Type

Lead Wire

Air Flow

174m³/h

Noise Level

55dB(A)

Fan Speed

7000rpm

Sensor Type

PWM, Tachometer

Bearing Type

Ball

COO (Country of Origin):
PH

San Ace Long Life High Air Flow DC Fans - L Series


Sanyo Denki San Ace long life, low power DC fans are high air flow and are designed to meet the requirements for applications that must operate without maintenance for extended periods.

Long life
High air flow
High static pressure
Low power consumption
Low noise
PWM speed control function

Sanyo Denki Axial Fan, 24V DC Supply Voltage, 7000rpm Fan Speed - San Ace 9LG Series - 9LG0924P1F001


Looking for a way to cool your machinery or enclosed equipment? Choose this axial fan from Sanyo Denki. Thanks to its supply voltage of 24V DC, it's suitable for use in low-power systems. A low sound output of just 55dB means it won't add too much noise to your work environment. It features an integrated tachometer sensor that monitors the fan speed for optimal performance. Dual ball bearings ensure reduced friction, which minimises wear for a longer service life. Lead wire termination makes this fan simple to install. Its air flow rate of 174m³/h ensures effective ventilation to prevent overheating.

Features & Benefits


• High fan speed of 7000rpm for powerful cooling
• Robust lifespan of 180,000 hours for long-lasting performance
• Aluminium frame for resistance to corrosion and wear
• Plastic impeller is self-extinguishing for safety in the event of a fire

Applications


• Industrial cooling systems
• Medical equipment
• Electrical cabinets

How large is this axial fan?


This axial fan has compact dimensions of 92 (length) x 92 (width) x 38mm (depth), making it a space-efficient option.

Related links