Sanyo Denki San Ace 9LG Series Axial Fan, 24 V dc, DC Operation, 420m³/h, 38.4W, 1.6A Max, 120 x 120 x 38mm
- RS Stock No.:
- 862-1630
- Distrelec Article No.:
- 301-16-830
- Mfr. Part No.:
- 9LG1224P1G001
- Brand:
- Sanyo Denki
Bulk discount available
Subtotal (1 unit)*
$218.42
(exc. GST)
$240.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 February 2026
- Plus 45 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $218.42 |
| 5 - 11 | $214.59 |
| 12 - 24 | $209.02 |
| 25 - 49 | $203.29 |
| 50 + | $198.03 |
*price indicative
- RS Stock No.:
- 862-1630
- Distrelec Article No.:
- 301-16-830
- Mfr. Part No.:
- 9LG1224P1G001
- Brand:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Supply Voltage | 24 V dc | |
| AC or DC Operation | DC | |
| Height | 120mm | |
| Power Consumption | 38.4W | |
| Width | 120mm | |
| Maximum Current | 1.6A | |
| Depth | 38mm | |
| Dimensions | 120 x 120 x 38mm | |
| Termination Type | Lead Wire | |
| Air Flow | 420m³/h | |
| Noise Level | 62dB | |
| Fan Speed | 6550rpm | |
| Sensor Type | PWM, Tachometer | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Supply Voltage 24 V dc | ||
AC or DC Operation DC | ||
Height 120mm | ||
Power Consumption 38.4W | ||
Width 120mm | ||
Maximum Current 1.6A | ||
Depth 38mm | ||
Dimensions 120 x 120 x 38mm | ||
Termination Type Lead Wire | ||
Air Flow 420m³/h | ||
Noise Level 62dB | ||
Fan Speed 6550rpm | ||
Sensor Type PWM, Tachometer | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- PH
San Ace Long Life High Air Flow DC Fans - L Series
Sanyo Denki San Ace long life, low power DC fans are high air flow and are designed to meet the requirements for applications that must operate without maintenance for extended periods.
Long life
High air flow
High static pressure
Low power consumption
Low noise
PWM speed control function
High air flow
High static pressure
Low power consumption
Low noise
PWM speed control function
Sanyo Denki DC Axial Fan, 24V DC, 420m³/h Air Flow - San Ace 120L 9LG Series - 9LG1224P1G001
Use this axial fan from Sanyo Denki to cool down your industrial equipment. The high rotation speed of 6550rpm means the propellers move at a fast rate to generate an efficient air flow of 420m³/h. An integrated ball bearing keeps the fan balanced to protect it from vibrations and mechanical wear. Thanks to its minimal noise level of 62dB, this unit operates quietly and won't disrupt regular activities in your work area.
Features & Benefits
• Operating voltage range of 15 to 30V DC for use in low-voltage applications
• Aluminium frame for resistance to impact and corrosion
• Light weight of 420g means it places minimal strain on equipment
• Reverse polarity protection to prevent damage from electrical hazards
• Broad operating temperature range between -20°C and +70°C for use in harsh environments
• Aluminium frame for resistance to impact and corrosion
• Light weight of 420g means it places minimal strain on equipment
• Reverse polarity protection to prevent damage from electrical hazards
• Broad operating temperature range between -20°C and +70°C for use in harsh environments
Applications
• Networking equipment
• Electrical cabinets
• HVAC systems
• Electrical cabinets
• HVAC systems
How long does this axial fan last?
This fan has a long mechanical service life of 180,000 hours, which is approximately 20 years. This makes it a long-lasting choice that won't need frequent maintenance or replacement.
Related links
- Sanyo Denki San Ace 9LG Series Axial Fan DC Operation 38.4W 120 x 120 x 38mm
- Sanyo Denki San Ace 9LG Series Axial Fan DC Operation 12W 92 x 92 x 38mm
- Sanyo Denki San Ace 9LG Series Axial Fan DC Operation 12W 92 x 92 x 38mm
- Sanyo Denki San Ace 9LG Series Axial Fan DC Operation 2.64W 92 x 92 x 25mm
- Sanyo Denki San Ace 9LG Series Axial Fan DC Operation 1.92W 60 x 60 x 25mm
- Sanyo Denki San Ace 9LG Series Axial Fan DC Operation 2.04W 60 x 60 x 25mm
- Sanyo Denki San Ace 9LG Series Axial Fan DC Operation 3.36W 80 x 80 x 25mm
- Sanyo Denki San Ace 9LG Series Axial Fan DC Operation 3.6W 80 x 80 x 25mm
