Sanyo Denki San Ace 9LG Series Axial Fan, 24V dc, 47 m³/h, 1.92 W, 80 mA Max 60 mm 60mm 25 mm
- RS Stock No.:
- 793-2415
- Distrelec Article No.:
- 301-16-824
- Mfr. Part No.:
- 9LG0624P4H001
- Brand:
- Sanyo Denki
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$82.37
(exc. GST)
$90.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 122 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $82.37 |
| 5 - 11 | $81.81 |
| 12 - 24 | $79.93 |
| 25 - 49 | $77.28 |
| 50 + | $74.81 |
*price indicative
- RS Stock No.:
- 793-2415
- Distrelec Article No.:
- 301-16-824
- Mfr. Part No.:
- 9LG0624P4H001
- Brand:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Product Type | Axial Fan | |
| Supply Voltage | 24V dc | |
| Power Consumption | 1.92W | |
| Maximum Current | 80mA | |
| Air Flow | 47m³/h | |
| Noise Level | 35dB | |
| Fan Speed | 6150rpm | |
| External Depth | 25mm | |
| Direction of Curve | Forward | |
| Fan Frame Size | 60 mm | |
| Bearing Type | Ball | |
| Fan Frame Type | Square | |
| Depth | 25mm | |
| Height | 60mm | |
| Series | San Ace 9LG | |
| Width | 60mm | |
| Standards/Approvals | CE, CSA, EN, UR | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Axial Fan | ||
Supply Voltage 24V dc | ||
Power Consumption 1.92W | ||
Maximum Current 80mA | ||
Air Flow 47m³/h | ||
Noise Level 35dB | ||
Fan Speed 6150rpm | ||
External Depth 25mm | ||
Direction of Curve Forward | ||
Fan Frame Size 60 mm | ||
Bearing Type Ball | ||
Fan Frame Type Square | ||
Depth 25mm | ||
Height 60mm | ||
Series San Ace 9LG | ||
Width 60mm | ||
Standards/Approvals CE, CSA, EN, UR | ||
- COO (Country of Origin):
- PH
San Ace Long Life High Air Flow DC Fans - L Series
Sanyo Denki San Ace long life, low power DC fans are high air flow and are designed to meet the requirements for applications that must operate without maintenance for extended periods.
Long life
High air flow
High static pressure
Low power consumption
Low noise
PWM speed control function
Related links
- Sanyo Denki San Ace 9LG Series Axial Fan 47 m³/h 170 mA Max 60 mm 60mm 25 mm
- Sanyo Denki San Ace 9GA Series Axial Fan 19.9 m³/h 80 mA Max, IP68 40 mm 40mm 20 mm
- Sanyo Denki San Ace 9GA Series Axial Fan 41 m³/h 160 mA Max 60 mm 60mm 15 mm
- Sanyo Denki San Ace 9LG Series Axial Fan 92 m³/h 300 mA Max 80 mm 80mm 25 mm
- Sanyo Denki San Ace 60 Series DC Axial Fans 28.2 cfm 0.08 A Max 60 mm 60mm 25 mm
- Sanyo Denki San Ace 9LG Series Axial Fan 174 m³/h 1 A Max 92 mm 92mm 38 mm
- Sanyo Denki San Ace 9LG Series Axial Fan 420 m³/h 1.6 A Max 120 mm 120mm 38 mm
- Sanyo Denki San Ace 9LG Series Axial Fan 420 m³/h 3.2 A Max 120 mm 120mm 38 mm
