Sanyo Denki San Ace 9LG Series Axial Fan, 24 V dc, 92 m³/h, 3.36 W, 140 mA Max 80 mm 80 mm 25 mm
- RS Stock No.:
- 793-2412
- Mfr. Part No.:
- 9LG0824P4G001
- Brand:
- Sanyo Denki
Bulk discount available
Subtotal (1 unit)*
$93.30
(exc. GST)
$102.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $93.30 |
| 5 - 11 | $92.18 |
| 12 - 24 | $90.02 |
| 25 - 49 | $87.56 |
| 50 + | $85.27 |
*price indicative
- RS Stock No.:
- 793-2412
- Mfr. Part No.:
- 9LG0824P4G001
- Brand:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Product Type | Axial Fan | |
| Supply Voltage | 24 V dc | |
| Power Consumption | 3.36W | |
| Maximum Current | 140mA | |
| Air Flow | 92m³/h | |
| Noise Level | 43dB | |
| Fan Speed | 5500rpm | |
| Direction of Curve | Forward | |
| External Depth | 25mm | |
| Fan Frame Type | Square | |
| Fan Frame Size | 80 mm | |
| Bearing Type | Ball | |
| Depth | 25mm | |
| Series | San Ace 9LG | |
| Standards/Approvals | UR, EN, CE, CSA | |
| Width | 80 mm | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Axial Fan | ||
Supply Voltage 24 V dc | ||
Power Consumption 3.36W | ||
Maximum Current 140mA | ||
Air Flow 92m³/h | ||
Noise Level 43dB | ||
Fan Speed 5500rpm | ||
Direction of Curve Forward | ||
External Depth 25mm | ||
Fan Frame Type Square | ||
Fan Frame Size 80 mm | ||
Bearing Type Ball | ||
Depth 25mm | ||
Series San Ace 9LG | ||
Standards/Approvals UR, EN, CE, CSA | ||
Width 80 mm | ||
Height 80mm | ||
- COO (Country of Origin):
- PH
San Ace Long Life High Air Flow DC Fans - L Series
Sanyo Denki San Ace long life, low power DC fans are high air flow and are designed to meet the requirements for applications that must operate without maintenance for extended periods.
Long life
High air flow
High static pressure
Low power consumption
Low noise
PWM speed control function
Related links
- Sanyo Denki San Ace 9LG Series Axial Fan DC Operation 3.6W 80 x 80 x 25mm
- Sanyo Denki San Ace 9LG Series Axial Fan DC Operation 2.64W 92 x 92 x 25mm
- Sanyo Denki San Ace 9LG Series Axial Fan DC Operation 38.4W 120 x 120 x 38mm
- Sanyo Denki San Ace 9LG Series Axial Fan DC Operation 2.04W 60 x 60 x 25mm
- Sanyo Denki San Ace 9LG Series Axial Fan DC Operation 38.4W 120 x 120 x 38mm
- Sanyo Denki San Ace 9LG Series Axial Fan DC Operation 1.92W 60 x 60 x 25mm
- Sanyo Denki San Ace 9LG Series Axial Fan DC Operation 12W 92 x 92 x 38mm
- Sanyo Denki San Ace 9LG Series Axial Fan DC Operation 12W 92 x 92 x 38mm
