Sanyo Denki San Ace 9LG Series Axial Fan, 12 V dc, DC Operation, 101m³/h, 2.64W, 220mA Max, 92 x 92 x 25mm

Image representative of range

Bulk discount available

Subtotal (1 unit)*

$129.32

(exc. VAT)

$142.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$129.32
5 - 11$127.09
12 - 24$123.74
25 - 49$120.38
50 +$117.31

*price indicative

RS Stock No.:
793-2421
Mfr. Part No.:
9LG0912P4S001
Brand:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Supply Voltage

12 V dc

Height

92mm

AC or DC Operation

DC

Width

92mm

Power Consumption

2.64W

Depth

25mm

Maximum Current

220mA

Termination Type

Lead Wire

Dimensions

92 x 92 x 25mm

Air Flow

101m³/h

Noise Level

37dB

Fan Speed

3850rpm

Direction of Curve

Forward

Sensor Type

Pulse

Bearing Type

Ball

COO (Country of Origin):
PH

Sanyo Denki Axial Fan, 12V DC Supply Voltage, 37dB Noise Level - San Ace 9LG Series - 9LG0912P4S001


Cooling your industrial parts is a breeze with this axial fan from Sanyo Denki. When provided with a supply voltage of 12V DC, its motor turns the impeller to direct airflow at your electronic equipment. This lowers the temperature of your devices to prevent costly damage caused by overheating. As it only weighs 150g, this lightweight contender doesn't put a strain on your system. Its low power consumption of 2.64W assures you it's an energy-saving component.

• Low volume of 37dB keeps workplace noise to a minimum
• Aluminium frame is resistant to corrosion and impact for use in harsh environments
• Small dimensions of 92 (L) x 92 (W) x 25mm (D) for installation in confined spaces
• Long expected lifespan of 180,000 hours for long-lasting performance

Applications


• Electrical cabinets and enclosures
• HVAC systems
• Server racks
• Desktop computer towers

Can I use this fan in extreme temperatures?


Yes, you can. This axial fan has a wide operating temperature range between -10°C and +70°C, so it beats the heat in harsh work areas.

Related links