Sanyo Denki San Ace 9LG Series Axial Fan, 12 V dc, 47 m³/h, 2.04 W, 170 mA Max 60 mm 60 mm 25 mm
- RS Stock No.:
- 793-2406
- Distrelec Article No.:
- 301-16-823
- Mfr. Part No.:
- 9LG0612P4H001
- Brand:
- Sanyo Denki
Bulk discount available
Subtotal (1 unit)*
$85.81
(exc. GST)
$94.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $85.81 |
| 5 - 11 | $84.31 |
| 12 - 24 | $82.14 |
| 25 - 49 | $79.93 |
| 50 + | $77.86 |
*price indicative
- RS Stock No.:
- 793-2406
- Distrelec Article No.:
- 301-16-823
- Mfr. Part No.:
- 9LG0612P4H001
- Brand:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Product Type | Axial Fan | |
| Supply Voltage | 12 V dc | |
| Power Consumption | 2.04W | |
| Maximum Current | 170mA | |
| Air Flow | 47m³/h | |
| Noise Level | 35dB | |
| Fan Speed | 6150rpm | |
| External Depth | 25mm | |
| Direction of Curve | Backward | |
| Fan Frame Size | 60 mm | |
| Fan Frame Type | Square | |
| Bearing Type | Ball | |
| Height | 60mm | |
| Depth | 25mm | |
| Series | San Ace 9LG | |
| Standards/Approvals | EN, UR, CSA, CE | |
| Width | 60 mm | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Axial Fan | ||
Supply Voltage 12 V dc | ||
Power Consumption 2.04W | ||
Maximum Current 170mA | ||
Air Flow 47m³/h | ||
Noise Level 35dB | ||
Fan Speed 6150rpm | ||
External Depth 25mm | ||
Direction of Curve Backward | ||
Fan Frame Size 60 mm | ||
Fan Frame Type Square | ||
Bearing Type Ball | ||
Height 60mm | ||
Depth 25mm | ||
Series San Ace 9LG | ||
Standards/Approvals EN, UR, CSA, CE | ||
Width 60 mm | ||
- COO (Country of Origin):
- PH
San Ace Long Life High Air Flow DC Fans - L Series
Sanyo Denki San Ace long life, low power DC fans are high air flow and are designed to meet the requirements for applications that must operate without maintenance for extended periods.
Long life
High air flow
High static pressure
Low power consumption
Low noise
PWM speed control function
Related links
- Sanyo Denki San Ace 9LG Series Axial Fan DC Operation 1.92W 60 x 60 x 25mm
- Sanyo Denki San Ace 9LG Series Axial Fan DC Operation 2.64W 92 x 92 x 25mm
- Sanyo Denki San Ace 9LG Series Axial Fan DC Operation 3.36W 80 x 80 x 25mm
- Sanyo Denki San Ace 9LG Series Axial Fan DC Operation 3.6W 80 x 80 x 25mm
- Sanyo Denki San Ace 9LG Series Axial Fan DC Operation 2.64W 92 x 92 x 25mm
- Sanyo Denki 9A Series Axial Fan DC Operation 2.04W 60 x 60 x 25mm
- Sanyo Denki 109R Series Axial Fan DC Operation 2.04W 60 x 60 x 25mm
- Sanyo Denki San Ace 9LG Series Axial Fan DC Operation 38.4W 120 x 120 x 38mm
