Sanyo Denki San Ace 9LG Series Axial Fan, 12 V dc, 174 m³/h, 12 W, 1 A Max 92 mm 92 mm 38 mm
- RS Stock No.:
- 862-1624
- Mfr. Part No.:
- 9LG0912P1F001
- Brand:
- Sanyo Denki
Bulk discount available
Subtotal (1 unit)*
$194.71
(exc. GST)
$214.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $194.71 |
| 5 - 11 | $191.29 |
| 12 - 24 | $186.37 |
| 25 - 49 | $181.24 |
| 50 + | $176.97 |
*price indicative
- RS Stock No.:
- 862-1624
- Mfr. Part No.:
- 9LG0912P1F001
- Brand:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Product Type | Axial Fan | |
| Supply Voltage | 12 V dc | |
| Power Consumption | 12W | |
| Maximum Current | 1A | |
| Air Flow | 174m³/h | |
| Noise Level | 55dB | |
| Fan Speed | 7000rpm | |
| Direction of Curve | Backward | |
| Terminal Type | Screw | |
| Bearing Type | Ball | |
| Fan Frame Type | Square | |
| Fan Frame Size | 92 mm | |
| Series | San Ace 9LG | |
| Standards/Approvals | RoHS | |
| Depth | 38mm | |
| Height | 92mm | |
| Width | 92 mm | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Axial Fan | ||
Supply Voltage 12 V dc | ||
Power Consumption 12W | ||
Maximum Current 1A | ||
Air Flow 174m³/h | ||
Noise Level 55dB | ||
Fan Speed 7000rpm | ||
Direction of Curve Backward | ||
Terminal Type Screw | ||
Bearing Type Ball | ||
Fan Frame Type Square | ||
Fan Frame Size 92 mm | ||
Series San Ace 9LG | ||
Standards/Approvals RoHS | ||
Depth 38mm | ||
Height 92mm | ||
Width 92 mm | ||
- COO (Country of Origin):
- PH
San Ace Long Life High Air Flow DC Fans - L Series
Sanyo Denki San Ace long life, low power DC fans are high air flow and are designed to meet the requirements for applications that must operate without maintenance for extended periods.
Long life
High air flow
High static pressure
Low power consumption
Low noise
PWM speed control function
Related links
- Sanyo Denki San Ace 9LG Series Axial Fan DC Operation 12W 92 x 92 x 38mm
- Sanyo Denki San Ace 9LG Series Axial Fan DC Operation 2.64W 92 x 92 x 25mm
- Sanyo Denki San Ace 9LG Series Axial Fan DC Operation 2.64W 92 x 92 x 25mm
- Sanyo Denki San Ace 9LG Series Axial Fan DC Operation 38.4W 120 x 120 x 38mm
- Sanyo Denki San Ace 9LG Series Axial Fan DC Operation 38.4W 120 x 120 x 38mm
- Sanyo Denki San Ace 9LG Series Axial Fan DC Operation 2.04W 60 x 60 x 25mm
- Sanyo Denki San Ace 9LG Series Axial Fan DC Operation 1.92W 60 x 60 x 25mm
- Sanyo Denki San Ace 9LG Series Axial Fan DC Operation 3.36W 80 x 80 x 25mm
