Sanyo Denki San Ace 9LG Series Axial Fan, 12 V dc, DC Operation, 92m³/h, 3.6W, 300mA Max, 80 x 80 x 25mm
- RS Stock No.:
- 793-2418
- Distrelec Article No.:
- 301-16-825
- Mfr. Part No.:
- 9LG0812P4G001
- Brand:
- Sanyo Denki
Bulk discount available
Subtotal (1 unit)*
$115.62
(exc. GST)
$127.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 169 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $115.62 |
| 5 - 11 | $114.20 |
| 12 - 24 | $111.51 |
| 25 - 49 | $108.50 |
| 50 + | $105.62 |
*price indicative
- RS Stock No.:
- 793-2418
- Distrelec Article No.:
- 301-16-825
- Mfr. Part No.:
- 9LG0812P4G001
- Brand:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Supply Voltage | 12 V dc | |
| Height | 80mm | |
| AC or DC Operation | DC | |
| Width | 80mm | |
| Power Consumption | 3.6W | |
| Depth | 25mm | |
| Maximum Current | 300mA | |
| Termination Type | Lead Wire | |
| Air Flow | 92m³/h | |
| Dimensions | 80 x 80 x 25mm | |
| Noise Level | 43dB | |
| Fan Speed | 5500rpm | |
| Sensor Type | PWM, Tachometer | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Supply Voltage 12 V dc | ||
Height 80mm | ||
AC or DC Operation DC | ||
Width 80mm | ||
Power Consumption 3.6W | ||
Depth 25mm | ||
Maximum Current 300mA | ||
Termination Type Lead Wire | ||
Air Flow 92m³/h | ||
Dimensions 80 x 80 x 25mm | ||
Noise Level 43dB | ||
Fan Speed 5500rpm | ||
Sensor Type PWM, Tachometer | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- PH
San Ace Long Life High Air Flow DC Fans - L Series
Sanyo Denki San Ace long life, low power DC fans are high air flow and are designed to meet the requirements for applications that must operate without maintenance for extended periods.
Long life
High air flow
High static pressure
Low power consumption
Low noise
PWM speed control function
High air flow
High static pressure
Low power consumption
Low noise
PWM speed control function
Related links
- Sanyo Denki San Ace 9LG Series Axial Fan DC Operation 3.36W 80 x 80 x 25mm
- Sanyo Denki San Ace 9LG Series Axial Fan DC Operation 2.64W 92 x 92 x 25mm
- Sanyo Denki San Ace 9LG Series Axial Fan DC Operation 1.92W 60 x 60 x 25mm
- Sanyo Denki San Ace 9LG Series Axial Fan DC Operation 2.04W 60 x 60 x 25mm
- Sanyo Denki San Ace 9LG Series Axial Fan DC Operation 2.64W 92 x 92 x 25mm
- Sanyo Denki San Ace 9LG Series Axial Fan DC Operation 38.4W 120 x 120 x 38mm
- Sanyo Denki San Ace 9LG Series Axial Fan DC Operation 38.4W 120 x 120 x 38mm
- Sanyo Denki San Ace 9LG Series Axial Fan DC Operation 12W 92 x 92 x 38mm
