Sanyo Denki San Ace 9GA Series Axial Fan, 24 V dc, DC Operation, 19.9m³/h, 1.92W, 80mA Max, 40 x 40 x 20mm
- RS Stock No.:
- 191-9369
- Mfr. Part No.:
- 9GA0424P6H001
- Brand:
- Sanyo Denki
436 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$31.87
(exc. GST)
$35.06
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $31.87 |
5 - 9 | $31.21 |
10 - 24 | $30.25 |
25 - 49 | $29.53 |
50 + | $28.87 |
- RS Stock No.:
- 191-9369
- Mfr. Part No.:
- 9GA0424P6H001
- Brand:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Sanyo Denki Axial Fan, 24V DC Supply Voltage, 12,400rpm Fan Speed - San Ace 9GA Series - 9GA0424P6H001
Effectively cool your appliances with this axial fan from Sanyo Denki. Its body is made of flame-retardant plastic that stops burning in 10 seconds for safety in the event of a fire. Thanks to its wide operating temperature range between -20°C and +70°C, this fan is suitable for use in demanding environments. Its small dimensions of 40 (length) x 40 (width) x 20mm (depth) make it ideal for installation in areas with limited space.
Features & Benefits
• Air flow rate of 19.9m³/h for effective light-duty cooling
• 100% PWM duty cycle ensures continuous, high-performance operation
• Light weight of 35g to add minimal strain to your setup
• Voltage rating of 24V DC for use in low-voltage applications
• 100% PWM duty cycle ensures continuous, high-performance operation
• Light weight of 35g to add minimal strain to your setup
• Voltage rating of 24V DC for use in low-voltage applications
Applications
• Portable compressor drives
• Control panels
• Small data servers
• Control panels
• Small data servers
Is this fan's motor protected against hazards?
Yes, this fan features reverse polarity protection for enhanced electrical safety. It also has locked rotor burnout protection, so it cuts off current if an object blocks the fan blades to prevent overheating and damage to the fan.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Height | 40mm |
AC or DC Operation | DC |
Width | 40mm |
Power Consumption | 1.92W |
Maximum Current | 80mA |
Depth | 20mm |
Termination Type | Lead Wire |
Dimensions | 40 x 40 x 20mm |
Air Flow | 19.9m³/h |
Noise Level | 40dB(A) |
Fan Speed | 12400rpm |
Sensor Type | Pulse |
Bearing Type | Ball |
Related links
- Sanyo Denki San Ace 9GA Series Axial Fan, 5 V dc, DC Operation,...
- Sanyo Denki San Ace 9GA Series Axial Fan, 12 V dc, DC Operation,...
- Sanyo Denki San Ace 9LG Series Axial Fan, 24 V dc, DC Operation,...
- Sanyo Denki San Ace 9WP Series Axial Fan, 24 V dc, DC Operation,...
- Sanyo Denki San Ace 9GA Series Axial Fan, 12 V dc, DC Operation,...
- Sanyo Denki San Ace 9GA Series Axial Fan, 12 V dc, DC Operation,...
- Sanyo Denki San Ace 9GA Series Axial Fan, 12 V dc, DC Operation,...
- Sanyo Denki San Ace 9GA Series Axial Fan, 12 V dc, DC Operation,...