Sanyo Denki 9A Series Axial Fan, 12 V dc, 61.8 m³/h, 2.16 W, 180 mA Max 80 mm 80 mm 25 mm

Bulk discount available

Subtotal (1 unit)*

$19.20

(exc. GST)

$21.12

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 24 unit(s), ready to ship from another location
Units
Per unit
1 - 4$19.20
5 - 9$18.63
10 - 24$18.04
25 - 49$17.66
50 +$17.28

*price indicative

RS Stock No.:
191-9297
Distrelec Article No.:
301-54-386
Mfr. Part No.:
9A0812S4011
Brand:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Product Type

Axial Fan

Supply Voltage

12 V dc

Power Consumption

2.16W

Maximum Current

180mA

Air Flow

61.8m³/h

Noise Level

34dBA

Bearing Type

Ball

Series

9A

Depth

25mm

Width

80 mm

Height

80mm

COO (Country of Origin):
PH
Our DC cooling fans have features such as high airflow, high reliability, and low noise. They can be used in a wide-ranging applications including servers and ICT equipment.

Related links