Sanyo Denki 9A Series Axial Fan, 24 V dc, DC Operation, 61.8m³/h, 1.68W, 70mA Max, 80 x 80 x 25mm
- RS Stock No.:
- 181-0513
- Distrelec Article No.:
- 301-23-427
- Mfr. Part No.:
- 9A0824H402
- Brand:
- Sanyo Denki
Bulk discount available
Subtotal (1 unit)*
$28.35
(exc. GST)
$31.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 112 unit(s) shipping from 09 February 2026
- Plus 36 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $28.35 |
| 5 - 9 | $28.07 |
| 10 + | $27.32 |
*price indicative
- RS Stock No.:
- 181-0513
- Distrelec Article No.:
- 301-23-427
- Mfr. Part No.:
- 9A0824H402
- Brand:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Supply Voltage | 24 V dc | |
| Height | 25mm | |
| AC or DC Operation | DC | |
| Power Consumption | 1.68W | |
| Width | 80mm | |
| Depth | 80mm | |
| Maximum Current | 70mA | |
| Dimensions | 80 x 80 x 25mm | |
| Termination Type | Lead Wire | |
| Air Flow | 61.8m³/h | |
| Noise Level | 29dB(A) | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Supply Voltage 24 V dc | ||
Height 25mm | ||
AC or DC Operation DC | ||
Power Consumption 1.68W | ||
Width 80mm | ||
Depth 80mm | ||
Maximum Current 70mA | ||
Dimensions 80 x 80 x 25mm | ||
Termination Type Lead Wire | ||
Air Flow 61.8m³/h | ||
Noise Level 29dB(A) | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- PH
The Sanyo Denki Axial Fan has DC operation type with 24 V dc of supply voltage with dimensions of 80 x 80 x 25mm.
High performance
Low power consumption
Low vibration
Low leakage of flux
High reliability
Low power consumption
Low vibration
Low leakage of flux
High reliability
Related links
- Sanyo Denki 9A Series Axial Fan DC Operation 1.68W 80 x 80 x 25mm
- Sanyo Denki 109R Series Axial Fan DC Operation 1.68W 80 x 80 x 25mm
- Sanyo Denki 9A Series Axial Fan DC Operation 2.16W 80 x 80 x 25mm
- Sanyo Denki 9A Series Axial Fan DC Operation 1.56W 80 x 80 x 25mm
- Sanyo Denki San Ace 9WP Series Axial Fan DC Operation 1.68W IP68, 80 x 80 x 25mm
- Sanyo Denki San Ace 9S Series Axial Fan DC Operation 1.68W 92 x 92 x 25mm
- Sanyo Denki 9A Series Axial Fan DC Operation 2.4W 80 x 80 x 25mm
- Sanyo Denki 9A Series Axial Fan DC Operation 2.16W 80 x 80 x 25mm
