Sanyo Denki 109R Series Axial Fan, 24 V dc, DC Operation, 61.8m³/h, 1.68W, 70mA Max, 80 x 80 x 25mm
- RS Stock No.:
- 191-9287
- Mfr. Part No.:
- 109R0824H4021
- Brand:
- Sanyo Denki
Bulk discount available
Subtotal (1 unit)*
$23.01
(exc. GST)
$25.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 9 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $23.01 |
| 5 - 9 | $22.53 |
| 10 - 24 | $21.84 |
| 25 - 49 | $21.31 |
| 50 + | $20.82 |
*price indicative
- RS Stock No.:
- 191-9287
- Mfr. Part No.:
- 109R0824H4021
- Brand:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Supply Voltage | 24 V dc | |
| AC or DC Operation | DC | |
| Height | 80mm | |
| Power Consumption | 1.68W | |
| Width | 80mm | |
| Depth | 25mm | |
| Maximum Current | 70mA | |
| Air Flow | 61.8m³/h | |
| Dimensions | 80 x 80 x 25mm | |
| Termination Type | Lead Wire | |
| Noise Level | 29dB(A) | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Supply Voltage 24 V dc | ||
AC or DC Operation DC | ||
Height 80mm | ||
Power Consumption 1.68W | ||
Width 80mm | ||
Depth 25mm | ||
Maximum Current 70mA | ||
Air Flow 61.8m³/h | ||
Dimensions 80 x 80 x 25mm | ||
Termination Type Lead Wire | ||
Noise Level 29dB(A) | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- PH
Our DC cooling fans have features such as high airflow, high reliability, and low noise. They can be used in a wide-ranging applications including servers and ICT equipment.
Related links
- Sanyo Denki 9A Series Axial Fan DC Operation 1.68W 80 x 80 x 25mm
- Sanyo Denki San Ace 9WP Series Axial Fan DC Operation 1.68W IP68, 80 x 80 x 25mm
- Sanyo Denki 9A Series Axial Fan DC Operation 2.16W 80 x 80 x 25mm
- Sanyo Denki 9A Series Axial Fan DC Operation 1.56W 80 x 80 x 25mm
- Sanyo Denki 109R Series Axial Fan DC Operation 2.4W 80 x 80 x 25mm
- Sanyo Denki 109R Series Axial Fan DC Operation 2.88W 80 x 80 x 25mm
- Sanyo Denki 109R Series Axial Fan DC Operation 1.25W 80 x 80 x 25mm
- Sanyo Denki 109R Series Axial Fan DC Operation 4.44W 80 x 80 x 25mm
