Sanyo Denki 109R Series Axial Fan, 12 V dc, 72 m³/h, 2.16 W, 180 mA Max, IP68 80 mm 80 mm 25 mm

Bulk discount available

Subtotal (1 unit)*

$27.49

(exc. GST)

$30.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 102 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$27.49
5 - 9$26.69
10 - 24$25.85
25 - 49$25.28
50 +$24.74

*price indicative

RS Stock No.:
191-9282
Distrelec Article No.:
301-54-373
Mfr. Part No.:
109R0812S4011
Brand:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Product Type

Axial Fan

Supply Voltage

12 V dc

Power Consumption

2.16W

Maximum Current

180mA

Air Flow

72m³/h

Noise Level

34dBA

Fan Speed

6300rpm

Direction of Curve

Backward

Terminal Type

Screw

Bearing Type

Ball

Fan Frame Type

Square

Fan Frame Size

60 mm

Depth

25mm

Standards/Approvals

RoHS

Height

80mm

Width

80 mm

Series

109R

IP Rating

IP68

COO (Country of Origin):
PH
Our DC cooling fans have features such as high airflow, high reliability, and low noise. They can be used in a wide-ranging applications including servers and ICT equipment.

Related links