Sanyo Denki 9A Series Axial Fan, 24V dc, 72 m³/h, 2.4 W, 100 mA Max, IP68 25 mm 80mm 80 mm
- RS Stock No.:
- 181-0514
- Distrelec Article No.:
- 301-40-228
- Mfr. Part No.:
- 9A0824S4021
- Brand:
- Sanyo Denki
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$29.54
(exc. GST)
$32.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 76 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 27 August 2026
- Plus 49 unit(s) shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $29.54 |
| 5 - 9 | $29.25 |
| 10 + | $28.73 |
*price indicative
- RS Stock No.:
- 181-0514
- Distrelec Article No.:
- 301-40-228
- Mfr. Part No.:
- 9A0824S4021
- Brand:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Product Type | Axial Fan | |
| Supply Voltage | 24V dc | |
| Power Consumption | 2.4W | |
| Maximum Current | 100mA | |
| Air Flow | 72m³/h | |
| Noise Level | 34dBA | |
| Fan Speed | 6300rpm | |
| Direction of Curve | Backward | |
| Terminal Type | Screw | |
| Bearing Type | Ball | |
| Fan Frame Size | 80 mm | |
| Fan Frame Type | Square | |
| Depth | 80mm | |
| Height | 25mm | |
| Width | 80mm | |
| Standards/Approvals | RoHS | |
| Series | 9A | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Axial Fan | ||
Supply Voltage 24V dc | ||
Power Consumption 2.4W | ||
Maximum Current 100mA | ||
Air Flow 72m³/h | ||
Noise Level 34dBA | ||
Fan Speed 6300rpm | ||
Direction of Curve Backward | ||
Terminal Type Screw | ||
Bearing Type Ball | ||
Fan Frame Size 80 mm | ||
Fan Frame Type Square | ||
Depth 80mm | ||
Height 25mm | ||
Width 80mm | ||
Standards/Approvals RoHS | ||
Series 9A | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- PH
The Sanyo Denki Axial Fan has DC operation type with 24 V dc of supply voltage with dimensions of 80 x 80 x 25mm.
High performance
Low power consumption
Low vibration
Low leakage of flux
High reliability
Related links
- Sanyo Denki 109R Series Axial Fan 72 m³/h 100 mA Max, IP68 25 mm 80mm 80 mm
- Sanyo Denki San Ace 9A Series Axial Fan 72 m³/h 100 mA Max, IP68 80 mm 80mm 25 mm
- Sanyo Denki 9A Series Axial Fan 72 m³/h 180 mA Max, IP68 80 mm 80mm 25 mm
- Sanyo Denki 9A Series Axial Fan 61.8 m³/h 70 mA Max, IP68 25 mm 80mm 80 mm
- Sanyo Denki 109R Series Axial Fan 72 m³/h 100 mA Max, IP68 80 mm 80mm 25 mm
- Sanyo Denki 9A Series Axial Fan 61.8 m³/h 130 mA Max, IP68 25 mm 80mm 80 mm
- Sanyo Denki 9A Series Axial Fan 61.8 m³/h 70 mA Max, IP68 80 mm 80mm 25 mm
- Sanyo Denki 109R Series Axial Fan 72 m³/h 180 mA Max, IP68 25 mm 80mm 80 mm
