Sanyo Denki 9A Series Axial Fan, 12 V dc, 61.8 m³/h, 1.56 W, 130 mA Max, IP68 25 mm 80 mm 80 mm
- RS Stock No.:
- 181-0512
- Distrelec Article No.:
- 301-40-227
- Mfr. Part No.:
- 9A0812H4011
- Brand:
- Sanyo Denki
Bulk discount available
Subtotal (1 unit)*
$32.63
(exc. GST)
$35.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 28 unit(s) shipping from 06 October 2026
- Plus 72 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $32.63 |
| 5 - 9 | $32.10 |
| 10 + | $30.82 |
*price indicative
- RS Stock No.:
- 181-0512
- Distrelec Article No.:
- 301-40-227
- Mfr. Part No.:
- 9A0812H4011
- Brand:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Product Type | Axial Fan | |
| Supply Voltage | 12 V dc | |
| Power Consumption | 1.56W | |
| Maximum Current | 130mA | |
| Air Flow | 61.8m³/h | |
| Noise Level | 29dBA | |
| Fan Speed | 6300rpm | |
| Direction of Curve | Backward | |
| Terminal Type | Screw | |
| Bearing Type | Ball | |
| Fan Frame Size | 80 mm | |
| Fan Frame Type | Square | |
| Width | 80 mm | |
| Height | 25mm | |
| Depth | 80mm | |
| Series | 9A | |
| Standards/Approvals | RoHS | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Axial Fan | ||
Supply Voltage 12 V dc | ||
Power Consumption 1.56W | ||
Maximum Current 130mA | ||
Air Flow 61.8m³/h | ||
Noise Level 29dBA | ||
Fan Speed 6300rpm | ||
Direction of Curve Backward | ||
Terminal Type Screw | ||
Bearing Type Ball | ||
Fan Frame Size 80 mm | ||
Fan Frame Type Square | ||
Width 80 mm | ||
Height 25mm | ||
Depth 80mm | ||
Series 9A | ||
Standards/Approvals RoHS | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- PH
DC Cooling fans feature high air flow, high reliability and low noise.
Suitable for servers, communications equipment and more.
Related links
- Sanyo Denki 9A Series Axial Fan DC Operation 1.56W 80 x 80 x 25mm
- Sanyo Denki 9WP Series Axial Fan DC Operation 1.56W IP68, 80 x 80 x 25mm
- Sanyo Denki 9A Series Axial Fan DC Operation 2.16W 80 x 80 x 25mm
- Sanyo Denki 9A Series Axial Fan DC Operation 1.68W 80 x 80 x 25mm
- Sanyo Denki San Ace 9WP Series Axial Fan DC Operation 1.56W IP68, 80 x 80 x 25mm
- Sanyo Denki 9A Series Axial Fan DC Operation 2.4W 80 x 80 x 25mm
- Sanyo Denki 9A Series Axial Fan DC Operation 2.16W 80 x 80 x 25mm
- Sanyo Denki 9A Series Axial Fan DC Operation 3.12W 60 x 60 x 25mm
