Bahco HUS-1.0-650 Steel, 1.38 kg Axe
- RS Stock No.:
- 459-946
- Mfr. Part No.:
- HUS-1.0-650
- Brand:
- Bahco
Subtotal (1 unit)*
$86.63
(exc. GST)
$95.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.63 |
*price indicative
- RS Stock No.:
- 459-946
- Mfr. Part No.:
- HUS-1.0-650
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Axe | |
| Head Material | Steel | |
| Head Weight | 1.38kg | |
| Handle Included | Yes | |
| Handle Length | 650mm | |
| Handle Material | Ash Wood | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Axe | ||
Head Material Steel | ||
Head Weight 1.38kg | ||
Handle Included Yes | ||
Handle Length 650mm | ||
Handle Material Ash Wood | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Camping axe featuring a curved ash wood handle crafted to meet DIN 5132, form B standards, ensuring reliability and durability. The handle is securely fastened with a jagged composite plastic wedge and equipped with a Euro hanger for added convenience. Includes an 8 mm European-standard suspension hole in the handle for easy storage.
Compact head Yankee pattern
