Stanley 1-51-030, 800 g Axe

Subtotal (1 unit)*

$61.49

(exc. GST)

$67.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.49

*price indicative

RS Stock No.:
562-070
Mfr. Part No.:
1-51-030
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Axe

Head Weight

800g

Handle Length

40mm

Handle Included

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The DeWALT Steelmaster Campers Axe features an ergonomic anti-slip handle for enhanced safety and comfort. The handle is solvent-resistant, ideal for tough applications. Forged seamless tubular steel stick adds durability and protection in case of missed strikes.

Ergonomic, non-slip, solvent resistant grip

Fully hardened and tempered carbon steel for long life

Head/handle assembly can withstand pulling forces in excess of 3 metric tonnes

Heat treated seamless tubular steel shaft for improved safety

Protective head cover with belt clip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy