Bahco HFGPS-0,7-400FG Steel, 1.07 kg Axe

Subtotal (1 unit)*

$92.79

(exc. GST)

$102.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.79

*price indicative

RS Stock No.:
459-943
Mfr. Part No.:
HFGPS-0,7-400FG
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Head Material

Steel

Product Type

Axe

Head Weight

1.07kg

Handle Included

Yes

Handle Length

380mm

Handle Material

Fibreglass

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bahco Camping axe features a fibreglass handle, crafted according to DIN 7287, class B standards. Its design ensures comfort and durability for outdoor tasks.

Made of high quality tool steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy