Bahco HUS-0.6-380 Steel, 770 g Axe, 380mm

Subtotal (1 unit)*

$56.86

(exc. GST)

$62.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.86

*price indicative

RS Stock No.:
470-334
Mfr. Part No.:
HUS-0.6-380
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Axe

Head Material

Steel

Head Weight

770g

Handle Included

Yes

Handle Length

380mm

Handle Material

Ash Wood

Overall Length

380mm

Standards/Approvals

FSC, DIN 7287, DIN 5132

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco Camping Axe features a curved ash wood handle, designed according to DIN 5132, form B. It includes an 8 mm suspension hole at the end of the handle for easy storage and is FSC certified. The axe has a compact head in the Yankee pattern.

High quality tool steel according to DIN 7287 class B

Secured by a jagged composite plastic wedge equipped with a Euro hanger

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy