Bahco FGS-1.25-700 Steel, 1.8 kg Axe

Subtotal (1 unit)*

$97.71

(exc. GST)

$107.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$97.71

*price indicative

RS Stock No.:
459-937
Mfr. Part No.:
FGS-1.25-700
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Axe

Head Material

Steel

Head Weight

1.8kg

Handle Included

Yes

Handle Length

700mm

Handle Material

Ash Wood

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Bahco Curved ash wood handle crafted to meet DIN 5132, form B standards, ensuring reliability and durability. FSC certified, this handle is sustainably sourced. It features an 8 mm (European standard) suspension hole for convenient storage. Paired with a German-style head, it includes a thin, wide blade designed for clean and effortless cuts into wood.

Comfortable to use curved solid ash wood handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy