Bahco SUS-2.0-800 Steel, 2.4 kg Axe

Subtotal (1 unit)*

$186.92

(exc. GST)

$205.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$186.92

*price indicative

RS Stock No.:
459-997
Mfr. Part No.:
SUS-2.0-800
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Axe

Head Material

Steel

Head Weight

2.4kg

Handle Included

Yes

Handle Length

800mm

Handle Material

Ash Wood

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco Splitting axes feature a curved ash wood handle, designed for ergonomic use and equipped with an 8 mm suspension hole (European standard) for easy storage and handling.

FSC certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy