Siemens Auxiliary Contact, 3 Contact, 3 NO, SIRIUS Innovation, Snap-On, 10 A, 250 V dc, 690V ac, 3RH2911-1HA30
- RS Stock No.:
- 706-0927
- Mfr. Part No.:
- 3RH2911-1HA30
- Brand:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$61.28
(exc. GST)
$67.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $61.28 |
| 3 - 4 | $58.85 |
| 5 + | $56.39 |
*price indicative
- RS Stock No.:
- 706-0927
- Mfr. Part No.:
- 3RH2911-1HA30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Contacts | 3 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 3 NO | |
| Series | SIRIUS Innovation | |
| Mount Type | Snap-On | |
| Contact Current | 10A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 3PST | |
| Contact Voltage | 250V dc, 690V dc | |
| Mounting Location | Front Side | |
| Mechanical Durability | 10Mcycles | |
| Rated Insulation Voltage Ui | 690V | |
| Operational Current Ie | 10A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 3 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 3 NO | ||
Series SIRIUS Innovation | ||
Mount Type Snap-On | ||
Contact Current 10A | ||
Terminal Type Screw | ||
Pole and Throw Configuration 3PST | ||
Contact Voltage 250V dc, 690V dc | ||
Mounting Location Front Side | ||
Mechanical Durability 10Mcycles | ||
Rated Insulation Voltage Ui 690V | ||
Operational Current Ie 10A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Aux Contacts & Contactor Accessories
Siemens auxiliary contacts and accessories for the Siemens contactors range.
- RS Stock No. 7060908
- Mfr. Part No. 3RH2911-1HA03
Each
$61.28
- RS Stock No. 7060920
- Mfr. Part No. 3RH2911-1HA21
Each
$61.28
- RS Stock No. 1363692
- Mfr. Part No. 3RH2911-2HA30
Each
$62.96
- RS Stock No. 7060872
- Mfr. Part No. 3RH2911-1DA20
Each
$66.71
Related links
- Siemens Auxiliary Contact 3 NC Snap-On 690V ac, 3RH2911-1HA03
- Siemens Auxiliary Contact 1 NO/1 NC Snap-On 690V ac, 3RH2911-2FB11
- Siemens Auxiliary Contact 3 NC Snap-On 690V ac, 3RH2911-2HA03
- Siemens Auxiliary Contact 1 NO/2 NC Snap-On 690V ac, 3RH2911-1HA12
- Siemens Auxiliary Contact 1 NO/2 NC Snap-On 690V ac, 3RH2911-2HA12
- Siemens Auxiliary Contact 2 NO/1 NC Snap-On 690V ac, 3RH2911-2HA21
- Siemens Auxiliary Contact 2 NO/1 NC Snap-On 690V ac, 3RH2911-1HA21
- Siemens Auxiliary Switch Block 3 NO Snap-On 690V ac, 3RH2911-2HA30












