Siemens Auxiliary Contact, 2 Contact, 1 NO/1 NC, SIRIUS Innovation, Snap-On, 10 A, 250 V dc, 690V ac, 3RH2911-2FB11

Get a bulk buy discount

Add 3 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$90.73

(exc. GST)

$99.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$90.73-
3 - 4$87.104%
5 +$83.497%

*price indicative

RS Stock No.:
706-0958
Mfr. Part No.:
3RH2911-2FB11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Auxiliary Contact

Number of Contacts

2

Normal State Configuration

1 NO/1 NC

Series

SIRIUS Innovation

Contact Current

10A

Mount Type

Snap-On

Terminal Type

Cage Clamp

Pole and Throw Configuration

DPST

Contact Voltage

250V dc, 690V dc

Operational Current Ie

10A

Minimum Operating Temperature

-25°C

Mounting Location

Front Side

Rated Insulation Voltage Ui

690V

Mechanical Durability

10Mcycles

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
CZ

Aux Contacts & Contactor Accessories


Siemens auxiliary contacts and accessories for the Siemens contactors range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy