Siemens Auxiliary Contact, 3 Contact, 2 NO/1 NC, SIRIUS, Snap-On, 10 A, 250 V dc, 690V ac, 3RH2911-1HA21

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$61.28

(exc. GST)

$67.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$61.28-
3 - 4$59.992%
5 +$58.534%

*price indicative

RS Stock No.:
706-0920
Mfr. Part No.:
3RH2911-1HA21
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Contacts

3

Product Type

Auxiliary Contact

Normal State Configuration

2 NO/1 NC

Series

SIRIUS

Mount Type

Snap-On

Contact Current

10A

Terminal Type

Screw

Pole and Throw Configuration

3PST

Contact Voltage

250V dc, 690V dc

Operational Current Ie

10A

Mounting Location

Front Side

Minimum Operating Temperature

-25°C

Mechanical Durability

10Mcycles

Rated Insulation Voltage Ui

690V

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60947-4-1, IEC 60947-5-1

COO (Country of Origin):
CZ

Aux Contacts & Contactor Accessories


Siemens auxiliary contacts and accessories for the Siemens contactors range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy