Siemens Auxiliary Contact, 3 Contact, 2 NO/1 NC, SIRIUS Innovations, Snap-On, 10 A, 250 V dc, 690V ac, 3RH2911-2HA21

Get a bulk buy discount

Add 3 more to save $8.67

View bulk pricing options

Subtotal (1 unit)*

$72.70

(exc. GST)

$79.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$72.70-
3 - 4$69.81$8.67
5 +$66.91$28.95

*price indicative

RS Stock No.:
706-0983
Mfr. Part No.:
3RH2911-2HA21
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Auxiliary Contact

Number of Contacts

3

Normal State Configuration

2 NO/1 NC

Series

SIRIUS Innovations

Mount Type

Snap-On

Contact Current

10A

Terminal Type

Cage Clamp

Pole and Throw Configuration

3PST

Contact Voltage

250V dc, 690V dc

Mechanical Durability

10Mcycles

Rated Insulation Voltage Ui

690V

Minimum Operating Temperature

-25°C

Mounting Location

Front Side

Operational Current Ie

10A

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
CZ

Aux Contacts & Contactor Accessories


Siemens auxiliary contacts and accessories for the Siemens contactors range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy