Siemens Auxiliary Contact, 3 Contact, 1 NO/2 NC, SIRIUS, Snap-On, 6 A, 250 V dc, 690V ac, 3RH2911-2HA12
- RS Stock No.:
- 706-0977
- Distrelec Article No.:
- 304-23-372
- Mfr. Part No.:
- 3RH2911-2HA12
- Brand:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$63.57
(exc. GST)
$69.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $63.57 |
| 5 + | $52.31 |
*price indicative
- RS Stock No.:
- 706-0977
- Distrelec Article No.:
- 304-23-372
- Mfr. Part No.:
- 3RH2911-2HA12
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 3 | |
| Normal State Configuration | 1 NO/2 NC | |
| Series | SIRIUS | |
| Mount Type | Snap-On | |
| Contact Current | 6A | |
| Terminal Type | Cage Clamp | |
| Pole and Throw Configuration | 3PST | |
| Contact Voltage | 250V dc, 690V dc | |
| Mounting Location | Front Side | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 6A | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE/UL/CSA/CCC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Auxiliary Contact | ||
Number of Contacts 3 | ||
Normal State Configuration 1 NO/2 NC | ||
Series SIRIUS | ||
Mount Type Snap-On | ||
Contact Current 6A | ||
Terminal Type Cage Clamp | ||
Pole and Throw Configuration 3PST | ||
Contact Voltage 250V dc, 690V dc | ||
Mounting Location Front Side | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 6A | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE/UL/CSA/CCC | ||
- COO (Country of Origin):
- CZ
Aux Contacts & Contactor Accessories
Siemens auxiliary contacts and accessories for the Siemens contactors range.
- RS Stock No. 7060914
- Mfr. Part No. 3RH2911-1HA12
Each
$67.08
- RS Stock No. 7060882
- Mfr. Part No. 3RH2911-1FB22
Each
$129.16
- RS Stock No. 7060999
- Mfr. Part No. 3RH2911-2HA31
Each
$81.82
- RS Stock No. 7060917
- Mfr. Part No. 3RH2911-1HA13
Each
$79.73
Related links
- Siemens Auxiliary Contact 1 NO/2 NC Snap-On 690V ac, 3RH2911-1HA12
- Siemens Auxiliary Contact 2 NO/1 NC Snap-On 690V ac, 3RH2911-1HA21
- Siemens Auxiliary Contact 2 NC Snap-On 690V ac, 3RH2911-1HA02
- Siemens Auxiliary Contact 1 NC Snap-On 690V ac, 3RH2911-1HA01
- Siemens Auxiliary Contact 1 NC Snap-On 690V ac, 3RH2911-2HA01
- Siemens Auxiliary Contact 1 NO/1 NC Snap-On 690V ac, 3RH2911-1DA11
- Siemens Auxiliary Contact 1 NO/1 NC Snap-On 690V ac, 3RH2911-1HA11
- Siemens Auxiliary Contact 3 NC Snap-On 690V ac, 3RH2911-2HA03











