Siemens Auxiliary Contact, 2 Contact, 2 NC, 3RH2, Snap-On, 10 A, 250 V dc, 690V ac, 3RH2911-1HA02
- RS Stock No.:
- 706-0898
- Mfr. Part No.:
- 3RH2911-1HA02
- Brand:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$49.89
(exc. GST)
$54.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $49.89 |
| 5 + | $41.05 |
*price indicative
- RS Stock No.:
- 706-0898
- Mfr. Part No.:
- 3RH2911-1HA02
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 2 NC | |
| Series | 3RH2 | |
| Mount Type | Snap-On | |
| Contact Current | 10A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | DPST | |
| Contact Voltage | 250V dc, 690V dc | |
| Operational Current Ie | 10A | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Durability | 10Mcycles | |
| Rated Insulation Voltage Ui | 690V | |
| Mounting Location | Front Side | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 2 NC | ||
Series 3RH2 | ||
Mount Type Snap-On | ||
Contact Current 10A | ||
Terminal Type Screw | ||
Pole and Throw Configuration DPST | ||
Contact Voltage 250V dc, 690V dc | ||
Operational Current Ie 10A | ||
Minimum Operating Temperature -25°C | ||
Mechanical Durability 10Mcycles | ||
Rated Insulation Voltage Ui 690V | ||
Mounting Location Front Side | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
Aux Contacts & Contactor Accessories
Siemens auxiliary contacts and accessories for the Siemens contactors range.
- RS Stock No. 7060860
- Mfr. Part No. 3RH2911-1DA02
Each
$67.37
- RS Stock No. 7060911
- Mfr. Part No. 3RH2911-1HA20
Each
$49.92
- RS Stock No. 7060850
- Mfr. Part No. 3RH2911-1AA01
Each
$38.03
- RS Stock No. 7060879
- Mfr. Part No. 3RH2911-1DA11
Each
$73.05
Related links
- Siemens Auxiliary Contact 1 NO/1 NC Snap-On 690V ac, 3RH2911-1DA11
- Siemens Auxiliary Contact 1 NO/1 NC Snap-On 690V ac, 3RH2911-1HA11
- Siemens Auxiliary Contact 1 NO/2 NC Snap-On 690V ac, 3RH2911-1HA12
- Siemens Auxiliary Contact 1 NO/1 NC Snap-On 220V dc
- Siemens Auxiliary Contact 1 NO/2 NC Snap-On 690V ac, 3RH2911-2HA12
- Siemens Auxiliary Switch Block 2 NC Snap-On 690V ac
- Siemens Auxiliary Contact 2 NO/2 NC Snap-in 690V, 3RH2911-1FA22
- Siemens Auxiliary Contact 2 NC 10 A 3RV2901-1C












