Recently searched

    Finder 3 Phase Surge Protector, 40kA, 275V ac

    Finder 3 Phase Surge Protector, 40kA, 275V ac
    1 / 2

    Subtotal (1 unit)**

    $304.86

    (exc. GST)

    $335.35

    (inc. GST)

    Add to Basket
    Select or type quantity
    13 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$304.86

    **price indicative

    RS Stock No.:
    257-7421
    Mfr. Part No.:
    7P2482751020
    Brand:
    Finder
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Finder

    Device Type

    Surge Protector

    Maximum Surge Current

    40kA

    Voltage Protection Rating

    275V ac

    Range

    7P

    Series

    7P Series

    Electrical Phase

    3

    Length

    71.8mm

    Width

    65.9mm

    Depth

    87.6mm

    Dimensions

    71.8 x 65.9 x 87.6mm

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +80°C

    Operating Temperature Range

    -40 → +80 °C

    Related links