Siemens Auxiliary Contact, 2 Contact, 1 NO/1 NC, 3RH29, Snap-On, 10 A, 220V dc

Subtotal (1 unit)*

$176.68

(exc. GST)

$194.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$176.68

*price indicative

RS Stock No.:
136-3700
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Auxiliary Contact

Number of Contacts

2

Normal State Configuration

1 NO/1 NC

Series

3RH29

Contact Current

10A

Mount Type

Snap-On

Terminal Type

Spring Loaded

Pole and Throw Configuration

DPST

Contact Voltage

220V dc

Operational Current Ie

300mA

Mechanical Durability

5000000Cycles

Minimum Operating Temperature

-25°C

Rated Insulation Voltage Ui

690V

Mounting Location

Lateral

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60947-5-1, Marine/Shipping, EMV, IEC 60947-4-1, Railway, KC

COO (Country of Origin):
RO

Auxiliary Contacts - 3RH Range


Siemens range of auxiliary contact bloacks to suit the 3RH contactors.

Front mounting position

Current rating; 6A

Accepts cables up to 2 x 2.5mm2

1 x block per contactor, 1 x block per relay

Note

* These are make before break contacts

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy