Siemens Auxiliary Switch, 2 Contact, 2 NC, SIRIUS Innovations, Plug-in, 10 A, 250 V dc, 690V ac, 3RV2901-1C

Get a bulk buy discount

Add 3 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$53.36

(exc. GST)

$58.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$53.36-
3 - 4$51.233%
5 +$49.088%

*price indicative

RS Stock No.:
706-1885
Mfr. Part No.:
3RV2901-1C
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Auxiliary Switch

Number of Contacts

2

Normal State Configuration

2 NC

Series

SIRIUS Innovations

Mount Type

Plug-in

Contact Current

10A

Terminal Type

Screw

Contact Voltage

250V dc, 690V dc

Operational Current Ie

10A

Minimum Operating Temperature

-20°C

Rated Insulation Voltage Ui

690V

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, CE, EAC, UKCA, UL

COO (Country of Origin):
RO

Siemens SIRIUS Innovations Series Auxiliary Switch, 2 NC Contacts, 10A Current - 3RV2901-1C


This auxiliary switch provides instantaneous, lateral indication of circuit-breaker contact status for industrial control panels. It is a plug-in device with screw terminals designed to mount alongside compatible circuit-breakers and delivers switching functionality across AC and DC systems while operating in typical electrical enclosures.

Features and Benefits:


• 10A rated operational current for AC-12 provides robust switching capability
• 250V DC and 690V AC contact voltage supports diverse circuits
• Rated insulation voltage 690V enhances dielectric separation
• Operates between -20°C and 60°C for standard industrial environments
• Screw-terminals and plug-in fastening allow straightforward installation

Applications


• Suitable for remote status signalling in motor control systems
• Used with circuit-breakers sized S00, S0, S2, S3 for indication
• Ideal for auxiliary monitoring in distribution panels
• Can be used for interlock feedback in automated switchgear

How many contacts does it provide for signalling?


It provides two normally closed instantaneous auxiliary contacts.

What conductor sizes can be connected to the terminals?


Solid or stranded conductors from 0.5…2.5 mm² are acceptable, including finely stranded with end ferrules.

Which protection and safety recognitions does it hold?


It is certified to CE, UL, CCC, EAC and UKCA standards.

What ingress protection and touch safety are specified for the front?


The front meets an IP20 ingress rating and finger-safe touch protection per IEC 60529.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy