ABB Auxiliary Contact, 2 Contact, 2 NC, CAF6, Front, 12 A, 240 V dc, 500V ac, GJL1201330R0011 CAF6-02M

Subtotal (1 unit)*

$39.06

(exc. GST)

$42.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.06

*price indicative

RS Stock No.:
445-8188
Mfr. Part No.:
GJL1201330R0011 CAF6-02M
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Contacts

2

Product Type

Auxiliary Contact

Normal State Configuration

2 NC

Series

CAF6

Contact Current

12A

Mount Type

Front

Terminal Type

Screw

Pole and Throw Configuration

2P

Contact Voltage

240V dc, 500V dc

Minimum Operating Temperature

-25°C

Operational Current Ie

6A

Rated Insulation Voltage Ui

690V

Mounting Location

Front

Maximum Operating Temperature

55°C

Standards/Approvals

UL 60947-4-1, UL 60947-1, IEC/EN 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1

COO (Country of Origin):
DE

CAF 6 - Auxiliary Contact Block for Miniature Contactors


Front-end mounting

Screw terminal

CAF 6-11 M: 1 x N/O / 1 x N/C

CAF 6-20 M: 2 x N/O

CAF 6-02 M: 2 x N/C

Unsuitable as PLC miniature contactor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy