ABB Auxiliary Contact, 2 Contact, 2 NC, CAF6-02K, Front, 6 A, 250V, GJL1201330R0009 CAF6-02K
- RS Stock No.:
- 237-1558
- Mfr. Part No.:
- GJL1201330R0009 CAF6-02K
- Brand:
- ABB
Subtotal (1 unit)*
$35.82
(exc. GST)
$39.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.82 |
*price indicative
- RS Stock No.:
- 237-1558
- Mfr. Part No.:
- GJL1201330R0009 CAF6-02K
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 2 NC | |
| Series | CAF6-02K | |
| Mount Type | Front | |
| Contact Current | 6A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | DPST | |
| Contact Voltage | 250V | |
| Mounting Location | Front Side | |
| Minimum Operating Temperature | -25°C | |
| Rated Insulation Voltage Ui | 690V | |
| Operational Current Ie | 4A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 2 NC | ||
Series CAF6-02K | ||
Mount Type Front | ||
Contact Current 6A | ||
Terminal Type Screw | ||
Pole and Throw Configuration DPST | ||
Contact Voltage 250V | ||
Mounting Location Front Side | ||
Minimum Operating Temperature -25°C | ||
Rated Insulation Voltage Ui 690V | ||
Operational Current Ie 4A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
ABB CAF6-02K Series Auxiliary Contact, 6A Contact Current, 250V Contact Voltage - GJL1201330R0009 CAF6-02K
This auxiliary contact provides front mounting for mini contactors and supplies additional switching points for control circuits in industrial systems. It is designed to be fitted on the front side of a contactor, adding two normally closed contacts to extend control and signalling capability within automation, electrical and mechanical installations.
Features & Benefits
• 2NC DPST configuration delivers separate normally closed switching
• 6A contact rating supports moderate control-circuit currents
• 690V rated insulation voltage allows high-voltage auxiliary circuits
• Screw Terminal connection enables secure conductor retention
• 4A operational current for compatible control loads
• Operation across -25°C to 55°C for varied industrial environments
• 6A contact rating supports moderate control-circuit currents
• 690V rated insulation voltage allows high-voltage auxiliary circuits
• Screw Terminal connection enables secure conductor retention
• 4A operational current for compatible control loads
• Operation across -25°C to 55°C for varied industrial environments
**Applications**
• Suitable for augmenting mini contactor auxiliary functions
• Used for signalling and interlock circuits in automation panels
• Ideal for retrofitting into existing contactor assemblies
• Can be used with control systems requiring front-mount auxiliary blocks
• Used for replacement auxiliary contact modules in electrical cabinets
• Used for signalling and interlock circuits in automation panels
• Ideal for retrofitting into existing contactor assemblies
• Can be used with control systems requiring front-mount auxiliary blocks
• Used for replacement auxiliary contact modules in electrical cabinets
What conductor sizes can be terminated into the terminals?
Flexible conductors with ferrules and solid conductors up to 1.0–4.0 mm² can be connected, with ferruled cable capacity matching the Terminal design.
How should torque be applied to the Terminal screws?
Tighten Terminal screws to the specified 0.8–1.1 N·m range to ensure correct clamping without damaging conductors.
What protection class does the device offer against ingress?
The module has IP20 protection, providing Basic protection against solid objects while requiring enclosure mounting for additional ingress protection.
Can it be used in installations at altitude?
Yes, it is suitable for use up to 2000m above sea level where atmospheric conditions meet standard equipment assumptions.
Related links
- ABB Auxiliary Contact 2 NC Surface 250 V dc GJL1201330R0010
- ABB Auxiliary Contact 2 NC Surface 250 V dc GJL1201330R0012
- ABB Auxiliary Contact 2 NC Front 500V ac, GJL1201330R0011 CAF6-02M
- ABB Auxiliary Contact 2 NC Front 250.69kV, GJL1201330R0011 CAF6-02M
- ABB Auxiliary Contact 1 NO/1 NC Front 250.69kV, GJL1201330R0003 CAF6-11M
- ABB Auxiliary Contact NO/NC Front 600V, GJL1201330R0002 CAF6-11E
- ABB Auxiliary Contact 1 NO/1 NC Surface 690V, GJL1201330R0001
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201330R0004