ABB Auxiliary Contact, 2 Contact, 2 NC, CAF6-02M, Front, 6 A, 250.69kV, GJL1201330R0011 CAF6-02M
- RS Stock No.:
- 232-0032
- Mfr. Part No.:
- GJL1201330R0011 CAF6-02M
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$37.71
(exc. GST)
$41.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $37.71 |
*price indicative
- RS Stock No.:
- 232-0032
- Mfr. Part No.:
- GJL1201330R0011 CAF6-02M
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 2 NC | |
| Series | CAF6-02M | |
| Mount Type | Front | |
| Contact Current | 6A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | DPST | |
| Contact Voltage | 250.69kV | |
| Mounting Location | Front Side | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 4A | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 2 NC | ||
Series CAF6-02M | ||
Mount Type Front | ||
Contact Current 6A | ||
Terminal Type Screw | ||
Pole and Throw Configuration DPST | ||
Contact Voltage 250.69kV | ||
Mounting Location Front Side | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 4A | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
ABB CAF6-02M Series Auxiliary Contact, 6A Contact Current, 690V Rated Insulation Voltage - GJL1201330R0011 CAF6-02M
This auxiliary contact provides a compact, front-mounted switching Interface designed for integration with mini contactors in industrial control systems. It supplies additional control signals via screw terminals and is built to operate within standard automation environments, offering electrical isolation suitable for auxiliary circuits.
Features & Benefits
• 2NC DPST configuration delivering dual normally-closed switching functionality
• 6A conventional thermal current enabling moderate control loads
• Rated insulation voltage 690V ensuring robust electrical separation
• Operational current Ie 4A for defined switching duty
• Screw Terminal connections supporting flexible 1/2x and rigid conductors
• Operating temperature range -25°C to 55°C for varied site conditions
• 6A conventional thermal current enabling moderate control loads
• Rated insulation voltage 690V ensuring robust electrical separation
• Operational current Ie 4A for defined switching duty
• Screw Terminal connections supporting flexible 1/2x and rigid conductors
• Operating temperature range -25°C to 55°C for varied site conditions
**Applications**
• Suitable for expanding control contacts on mini contactors
• Used with control panels requiring front-side mount auxiliary modules
• Ideal for signal feedback in automation and electrical cabinets
• Can be used for DC and AC auxiliary circuit monitoring tasks
• Used with control panels requiring front-side mount auxiliary modules
• Ideal for signal feedback in automation and electrical cabinets
• Can be used for DC and AC auxiliary circuit monitoring tasks
What wire sizes can I terminate into the unit?
It accepts flexible conductors with ferrules 1/2x1 to 2.5mm², flexible 1/2x1 to 2.5mm² and rigid 1/2x1 to 4mm² for secure termination.
What torque is required for securing Terminal screws?
Terminals should be tightened to 0.8 to 1.1 N·m for reliable electrical connection.
How does the device perform under vibration and shock?
It withstands 5 g across 5 to 150 Hz for vibrations and 11 MS pulses at 15 g for shock per IEC test conditions.
What protection level does the module offer against contact access?
The device provides IP20 degree of protection appropriate for enclosed electrical equipment.
Are there recognised approvals for industrial use?
It carries certificates including cULus and various regional declarations relevant to control-product deployment.
Related links
- ABB Auxiliary Contact 2 NC Front 500V ac, GJL1201330R0011 CAF6-02M
- ABB Auxiliary Contact 1 NO/1 NC Front 250.69kV, GJL1201330R0003 CAF6-11M
- ABB Auxiliary Contact 2 NC Front 250V, GJL1201330R0009 CAF6-02K
- ABB Auxiliary Contact 2 NC Surface 250 V dc GJL1201330R0010
- ABB Auxiliary Contact 2 NC Surface 250 V dc GJL1201330R0012
- ABB Auxiliary Contact 1 NO/1 NC Surface 690V, GJL1201330R0001
- ABB Auxiliary Contact NO/NC Front 600V, GJL1201330R0002 CAF6-11E
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201330R0004