ABB Auxiliary Contact, 2 Contact, 2 NC, CAF6, Surface, 6 A, 250 V dc, 690V ac, GJL1201330R0010

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$427.05

(exc. GST)

$469.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$42.705$427.05

*price indicative

RS Stock No.:
253-4723
Mfr. Part No.:
GJL1201330R0010
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Contacts

2

Product Type

Auxiliary Contact

Normal State Configuration

2 NC

Series

CAF6

Mount Type

Surface

Contact Current

6A

Terminal Type

Screw

Pole and Throw Configuration

2P

Contact Voltage

250V dc, 690V dc

Minimum Operating Temperature

-25°C

Operational Current Ie

4A

Rated Insulation Voltage Ui

690V

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60947-5-1, UL 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-1, UL 60947-4-1

COO (Country of Origin):
DE

ABB CAF6 Series Auxiliary Contact, 6A Contact Current, 690V Rated Insulation Voltage - GJL1201330R0010


This auxiliary contact provides two normally closed auxiliary contacts for front mounting and is designed to extend the switching capability of mini contactors in control systems. It is intended for surface installation and connects via screw terminals to integrate with automation and electrical assemblies.

Features & Benefits


• 6A contact rating supports modest auxiliary loads
• Rated insulation voltage 690V Ui ensures adequate isolation
• Operational current 4A for control-circuit switching
• Compatible with 250V DC and 690V AC for versatile use
• Surface-mount format simplifies retrofitting on contactors
• Screw Terminal connections accept 1 to 4mm² conductors

**Applications**


• Suitable for retrofitting mini contactors in panel control systems
• Used with contactor assemblies to provide additional NC signalling
• Ideal for control-circuit interlocks in automation equipment
• Can be used for monitoring contactor auxiliary states in machinery

What Terminal conductor sizes does it accept?


The screw terminals accommodate flexible conductors with ferrules and rigid conductors up to 4mm², and stranded conductors equivalent to 22–10 AWG for UL/CSA applications.

What environmental conditions can it tolerate in operation?


It operates across −25 to +55°C ambient and can be stored between −40 to +80°C while remaining suitable up to 2000m altitude.

Which standards does it comply with for industrial use?


It conforms to IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1 and holds UL 60947-1 and UL 60947-4-1 listings.

How does the product perform under mechanical stress?


It withstands vibration at 5 g within 5 to 150 Hz and shock pulses of 11 MS at 15 g in accordance with IEC test methods.

What mounting and packaging details are relevant for procurement?


It is supplied as single units with Compact packaging and designed for front-mount attachment to compatible mini contactor accessories.

  • RS Stock No. 2891588
  • Mfr. Part No. 1SFA187002R8001
Each
$11.29
Each
$69.24
  • RS Stock No. 0261557
  • Mfr. Part No. BAC05
Each
$144.91
Each
$38.44

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy