ABB Auxiliary Contact, 2 Contact, 1 NO/1 NC, CAF6, Surface, 6 A, 690V, GJL1201330R0001

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$427.05

(exc. GST)

$469.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$42.705$427.05

*price indicative

RS Stock No.:
253-4720
Mfr. Part No.:
GJL1201330R0001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Contacts

2

Product Type

Auxiliary Contact

Normal State Configuration

1 NO/1 NC

Series

CAF6

Mount Type

Surface

Contact Current

6A

Terminal Type

Screw

Pole and Throw Configuration

2P

Contact Voltage

690V

Rated Insulation Voltage Ui

690V

Minimum Operating Temperature

-25°C

Operational Current Ie

4A

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60947-4-1, UL 60947-4-1, UL 60947-1, IEC/EN 60947-1, IEC/EN 60947-5-1

COO (Country of Origin):
DE

ABB CAF6 Series Auxiliary Contact, 6A Contact Current, 690V Contact Voltage - GJL1201330R0001


This auxiliary contact is a front‑mounting accessory designed to add monitoring and signalling capability to mini contactors in industrial control systems. It provides a compact, surface‑mount solution with screw terminals for secure wiring and is intended for use where additional auxiliary switching is required alongside primary contactor functions.

Features & Benefits


• 2P configuration delivering one NO and one NC contact for state feedback
• Operational current of 4 A enabling control circuit switching
• Contact rating 6 A at up to 690V for diverse auxiliary loads
• Rated insulation voltage 690V supporting high‑voltage isolation
• Screw Terminal connections for reliable field termination
• Ambient operating range from -25 °C to 55 °C for harsh environments

**Applications**


• Suitable for retrofitting mini contactors requiring auxiliary switching
• Used with control panels to signal contactor position to PLCs
• Ideal for integration in motor starter assemblies for interlock logic
• Can be used for alarm circuits monitoring contactor states

What wiring sizes can be accommodated in the terminals?


Terminals accept flexible conductors with ferrules and rigid conductors

flexible 2x1 to 2.5 mm² and rigid up to 2x1 to 4 mm² are supported.

How is mechanical mounting handled for installation?


It is intended for surface/front mounting onto compatible contactor frames to align auxiliary contacts with main device actuation.

What environmental limits should installers observe?


The unit can be stored between -40 °C and +80 °C and operated up to an altitude of 2000 m.

Which standards does it meet for industrial use?


It complies with IEC/EN 60947 series requirements and corresponding UL standards for control equipment.

What torque should be applied to Terminal screws?


Tightening torque for the auxiliary circuit terminals is 0.8 to 1.1 N·m

UL/CSA torque Value is 7 in·lb.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy