ABB Auxiliary Contact, 2 Contact, 2 NO, CAF6, Surface, 6 A, GJL1201330R0008

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$405.70

(exc. GST)

$446.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$40.57$405.70

*price indicative

RS Stock No.:
253-4722
Mfr. Part No.:
GJL1201330R0008
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Auxiliary Contact

Number of Contacts

2

Normal State Configuration

2 NO

Series

CAF6

Contact Current

6A

Mount Type

Surface

Terminal Type

Screw

Pole and Throw Configuration

2

Operational Current Ie

4A

Rated Insulation Voltage Ui

690V

Mounting Location

Front

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60947-1, UL 60947-1, UL 60947-4-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1

COO (Country of Origin):
DE

ABB CAF6 Series Auxiliary Contact, 6A Contact Current, 690V Rated Insulation Voltage - GJL1201330R0008


This auxiliary contact provides front-mounted switching function for mini contactor systems in industrial control panels. Designed for surface installation on the contactor front, it supplies two normally open contacts for signalling or interlock duties and connects via screw terminals. Its operating temperature range supports typical workshop and plant environments.

Features & Benefits


• 2NO contacts delivering 6A capacity for signalling circuits
• Rated insulation voltage 690V for robust voltage separation
• Operational current 4A to drive control circuitry reliably
• Screw terminals enabling secure conductor connection up to 4mm²
• Front surface mount for easy retrofitting without panel removal
• Compliant with IEC and UL standards for recognised design conformity

**Applications**


• Suitable for auxiliary signalling on mini contactors in motor control
• Used for interlock circuits in automation panels
• Ideal for retrofitting auxiliary functions on existing contactors
• Can be used for feedback contacts to PLC inputs

What wire sizes can I terminate under the screws?


Solid conductors up to 4mm² and flexible conductors with ferrules up to 2.5mm² are supported.

What environmental limits apply during operation?


It is rated to operate between -25°C and +55°C and to 2000m altitude.

How is mechanical connection to the contactor achieved?


The unit mounts to the front of the contactor by surface attachment compatible with mini contactor accessories.

Which standards cover its electrical performance?


It meets IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1 and the corresponding UL 60947 series.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy