ABB Auxiliary Contact, 2 Contact, 2 NO, CAF6-20M, Front, 6 A, 250.69kV, GJL1201330R0007 CAF6-20M

Subtotal (1 box of 1 unit)*

$36.19

(exc. GST)

$39.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$36.19

*price indicative

RS Stock No.:
232-0030
Mfr. Part No.:
GJL1201330R0007 CAF6-20M
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Auxiliary Contact

Number of Contacts

2

Normal State Configuration

2 NO

Series

CAF6-20M

Mount Type

Front

Contact Current

6A

Terminal Type

Screw

Pole and Throw Configuration

DPST

Contact Voltage

250.69kV

Rated Insulation Voltage Ui

690V

Mounting Location

Front Side

Minimum Operating Temperature

-25°C

Operational Current Ie

6A

Maximum Operating Temperature

55°C

Standards/Approvals

No

COO (Country of Origin):
DE
The ABB CAF6-20M is an auxiliary contact for front mounting with 2 auxiliary contact and screw terminals.

IP degree of protection is the IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy