ABB Auxiliary Contact, 2 Contact, 2 NO, CAF6, Front, 6 A, 240 V dc, 500V ac, GJL1201330R0007 CAF6-20M
- RS Stock No.:
- 445-8273
- Mfr. Part No.:
- GJL1201330R0007 CAF6-20M
- Brand:
- ABB
Subtotal (1 unit)*
$46.15
(exc. GST)
$50.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.15 |
*price indicative
- RS Stock No.:
- 445-8273
- Mfr. Part No.:
- GJL1201330R0007 CAF6-20M
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 2 NO | |
| Series | CAF6 | |
| Contact Current | 6A | |
| Mount Type | Front | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 2P | |
| Contact Voltage | 240V dc, 500V dc | |
| Rated Insulation Voltage Ui | 690V | |
| Operational Current Ie | 4A | |
| Minimum Operating Temperature | -25°C | |
| Mounting Location | Front Side | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-5-1, UL 60947-1, IEC/EN 60947-4-1, UL 60947-4-1, IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 2 NO | ||
Series CAF6 | ||
Contact Current 6A | ||
Mount Type Front | ||
Terminal Type Screw | ||
Pole and Throw Configuration 2P | ||
Contact Voltage 240V dc, 500V dc | ||
Rated Insulation Voltage Ui 690V | ||
Operational Current Ie 4A | ||
Minimum Operating Temperature -25°C | ||
Mounting Location Front Side | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-5-1, UL 60947-1, IEC/EN 60947-4-1, UL 60947-4-1, IEC/EN 60947-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ABB CAF6-20M Series Auxiliary Contact, 6A Contact Current, 690V Rated Insulation Voltage - GJL1201330R0007 CAF6-20M
This auxiliary contact is a front-mount add-on designed to provide two normally open auxiliary contacts for control and signalling tasks in electrical installations. It connects directly to compatible mini contactors to extend switching logic and status feedback in automation and electrical panels, operating across DC and AC auxiliary circuits.
Features & Benefits
• 2NO 2P configuration delivers simple contact expansion
• Rated insulation 690V ensures high-voltage separation
• Operational current 4A enables reliable control-circuit switching
• Conventional thermal current 6A supports steady auxiliary loads
• Screw terminals provide secure conductor fixation
• Tightening torque 0.8 to 1.1N·m gives consistent contact pressure
• Rated insulation 690V ensures high-voltage separation
• Operational current 4A enables reliable control-circuit switching
• Conventional thermal current 6A supports steady auxiliary loads
• Screw terminals provide secure conductor fixation
• Tightening torque 0.8 to 1.1N·m gives consistent contact pressure
**Applications**
• Suitable for extending control contacts on mini contactors
• Used with motor control circuits requiring front-mounted auxiliaries
• Ideal for status signalling to PLCs and monitoring equipment
• Suitable for retrofit auxiliary functionality in distribution panels
• Used for interlock logic in machine-control cabinets
• Used with motor control circuits requiring front-mounted auxiliaries
• Ideal for status signalling to PLCs and monitoring equipment
• Suitable for retrofit auxiliary functionality in distribution panels
• Used for interlock logic in machine-control cabinets
What wire sizes can be terminated into the contact block?
The terminals accept flexible conductors with ferrules 1/2x1 to 2.5mm², flexible conductors 1/2x1 to 2.5mm² and rigid conductors 1/2x1 to 4mm².
What environmental limits should be observed during installation?
The unit is rated for operation between -25 to +55°C and may be stored between -40 to +80°C
maximum operating altitude is 2000 m.
Which electrical standards does it conform to for industrial use?
It meets IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1 and corresponding UL equivalents.
How does the product perform under mechanical stress?
It withstands shock pulses of 11 MS at 15 g and vibration levels of 5 g across 5 to 150 Hz as per IEC 60068 tests.
What torque and stripping preparations are required for reliable connections?
Use a torque of 0.8 to 1.1 N·m and a wire stripping length of 9mm for proper termination.
Related links
- ABB Auxiliary Contact 2 NO Front 250.69kV, GJL1201330R0007 CAF6-20M
- ABB Auxiliary Contact 1 NO/1 NC Front 240 V dc GJL1201330R0003 - CAF6-11M
- ABB Auxiliary Contact 2 NO Front 250.69kV, GJL1201330R0005 CAF6-20K
- ABB Auxiliary Contact 2 NO Front 250.69kV, GJL1201330R0006 CAF6-20E
- ABB Auxiliary Contact 2 NO Surface GJL1201330R0008
- ABB Auxiliary Contact 2 NC Front 500V ac, GJL1201330R0011 CAF6-02M
- Eaton Auxiliary Contact 1 NO/1 NC Top 220 V dc 072896 NHI11-PKZ0
- Eaton Auxiliary Contact 2 NC 4 A 500V ac, 010064 02DILEM